Overview of W25Q80DVSSIG by Winbond Electronics Corp.
The W25Q80DVSSIG, crafted by Winbond Electronics Corp., is a Serial Peripheral Interface (SPI) Flash memory device with a storage capacity of 8 Mbit. Housed in an SOIC-8 (Small Outline Integrated Circuit) package, this component is designed for high-speed, low-power data storage solutions across a wide range of electronic applications. Characterized by its 8M x 1 organization, this part belongs to the broader Flash Memories subcategory under the Memory category. Its usage is driven by a maximum clock frequency of 104 MHz, providing efficient high-speed serial read, program, and erase functions via its dual/quad SPI capabilities.
The W25Q80DVSSIG stands out due to several key features including a minimum data retention time of 20 years and endurance of 100,000 write/erase cycles, ensuring reliability over the product’s lifespan. Compliance with ROHS and REACH standards, along with an ECCN code of EAR99, facilitates broad adoption across various global markets. Operating temperature ranges from -40 °C to 85 °C, making it versatile for different environmental conditions. Furthermore, it supports both hardware and software write protection to secure data against unintended modifications. The supply voltage ranges from 2.7V to 3.6V, with a typical operating value of 3V, making it suitable for low-power applications.
Industry Applications for W25Q80DVSSIG
The flexibility and technical characteristics of the W25Q80DVSSIG make it suitable for a diverse array of industry applications. While these applications are conceptual and exploratory, they highlight the part’s potential utility across various fields. Engineering and design teams should thoroughly analyze and verify its suitability for their specific use cases.
- Consumer Electronics: Devices such as digital cameras, mobile phones, and portable media players often require dependable flash storage for firmware and data. The W25Q80DVSSIG could potentially serve as a primary storage solution due to its high read/write speeds and large number of write/erase cycles.
- Internet of Things (IoT): IoT devices, including smart home systems, wearable technology, and environmental sensors, may utilize the W25Q80DVSSIG for configuration data storage, logging sensor data, or updating firmware remotely, taking advantage of its low-power consumption and robust data retention capabilities.
- Computing and Data Storage: In desktops, laptops, or large-scale server farms, this flash memory could potentially be used for BIOS/boot firmware storage or as a component in solid-state drives (SSDs), offering reliable and fast access to critical system data.
- Entertainment and Gaming: Gaming consoles and handheld devices might employ the W25Q80DVSSIG for game data storage, user preferences, or to store firmware updates, benefiting from its high-speed SPI interface and substantial endurance rating.
It is important to note that these applications are illustrative and necessitate rigorous evaluation by engineering and procurement professionals to confirm suitability and compliance with specific regulatory requirements.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global supplier of semiconductor memory solutions, known for its broad range of Flash Memories and other memory technologies. The company specializes in the manufacturing of NOR and NAND flash memories, DRAMs, and mobile DRAMs. Winbond’s products are widely recognized for their reliability, performance, and innovation, making the company a preferred choice for engineers and procurement specialists in the electronics industry. The W25Q80DVSSIG is a testament to Winbond’s commitment to offering memory solutions that meet the sophisticated needs of modern electronic devices, providing a blend of performance, power efficiency, and storage capacity. Winbond continually innovates and expands its product lineup to include memory solutions that address the growing demands of the electronics, automotive, and industrial markets.
Where to Find W25Q80DVSSIG by Winbond Electronics Corp
For sourcing the W25Q80DVSSIG, it is recommended to utilize findchips.com to assess current stock levels, pricing, and distributor options. As a hub for electronic component procurement, findchips.com provides up-to-date inventory information from multiple distributors. Historically, the component has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. Given the dynamic nature of electronic component availability, it’s prudent to check findchips.com for the latest information regarding the W25Q80DVSSIG and other Flash Memories. This platform ensures access to a wide range of parts offered by Winbond Electronics Corp and other leading manufacturers, facilitating comparison shopping to secure the best deal for your project needs.