W25X20CLSNIG by Winbond Electronics Corp

Overview of W25X20CLSNIG by Winbond Electronics Corp.

The W25X20CLSNIG by Winbond Electronics Corp is a NOR-type Flash Memory component with a memory density of 2 M-bit, organized as 256K bytes of 8 bits each. This model operates over a Serial Peripheral Interface (SPI) and is packaged in a small outline integrated circuit (SOIC-8) with a 0.150 inch, green, plastic body, adhering to environmentally friendly standards with certifications of RoHS, REACH, and ECCN (EAR99). It supports a high clock frequency of up to 104 MHz and functions from -40°C to +85°C, making it suitable for industrial applications. Significant features include 100,000 write/erase cycles endurance, software and hardware write protection, and a low standby current of 5 µA.

Industry Applications for W25X20CLSNIG

W25X20CLSNIG is highly versatile and could suit various industry applications where reliable and efficient data storage is necessary, especially given its speed and robust temperature range. Here are several potential applications:

  • Consumer Electronics: Due to its small form factor and non-volatile memory, this Flash could be used in various consumer electronics such as digital cameras, MP3 players, and smart watches. Its endurance and ease of integration with low-power systems might make it a preferred choice for portable devices.
  • Computing and Data Storage: Given its speed (104 MHz) and the operational voltage range (2.7V to 3.6V), it could potentially be integrated into solid-state drives (SSDs) or as a boot flash memory in thin and light computing devices. The fast data rate allows for quicker system boots and better overall system responsiveness.
  • Telecommunications: The reliability over a wide temperature range might support use in telecommunications infrastructure, where equipment must function in diverse environmental conditions. Devices such as routers and switches could utilize this Flash memory for storing firmware and configuration settings.

Note: All these potential applications are conceptual or illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Winbond Electronics Corp.

Winbond Electronics Corp is a leading global supplier of semiconductor memory solutions, with a strong focus on the design and manufacturing of Flash Memories, DRAM, and SRAM products. Specifically, within the realm of Flash Memories, Winbond is known to offer a wide array of parts, like W25X20CLSNIG, designed to meet the demands of a range of embedded systems. These products are characterized by high-performance capabilities, reliability, and cost-effectiveness, making Winbond a preferred manufacturer for applications requiring non-volatile memory solutions. Their products are widely used in consumer electronics, automotive, industrial & IoT markets among others.

Where to Find W25X20CLSNIG by Winbond Electronics Corp

To procure the W25X20CLSNIG, one should start at Flash Memories section on findchips.com. It is crucial to check there for real-time stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Chip1Stop, NAC, and ComSIT USA. Given that stock levels and pricing are dynamic, visiting Findchips will provide updated information.

Compare pricing for W25X20CLSNIG and other Flash Memories / Memory at findchips.com