W58-XC4C12A-5 by TE Connectivity

Overview of W58-XC4C12A-5 by TE Connectivity

The W58-XC4C12A-5 is a thermal Circuit Breaker designed for panel mounting with a single pole operation and a current rating of 5A. It operates at rated voltages of 250VAC and 50VDC, making it a versatile solution for various circuit protection needs. This component belongs to the W58 series from TE Connectivity, known for robust performance and reliability. It meets standards such as CSA and UL, enhancing its suitability for applications requiring stringent compliance.

The product is notable for its push-to-reset actuator type and a quick-connect terminal shape that facilitates easy installation and maintenance. The physical dimensions include a body length, breadth, and height of approximately 34.93 mm, 16.76 mm, and 34.93 mm, respectively. The rated breaking capacity is 2000 A, indicating its ability to handle considerable short-circuit currents without damage. Factory lead time for this part is typically around 15 weeks and 3 days, highlighting the need for planning in procurement cycles.

Industry Applications for W58-XC4C12A-5

The W58-XC4C12A-5 could potentially see applications across various industries where reliable circuit protection is critical. Below are examples where this component might be especially useful:

  • Consumer Electronics: Given its operational parameters, this circuit breaker could be utilized in devices such as power supply units within consumer electronics, where safety and reliability are paramount. Overcurrent protection in such devices ensures safety and longevity of the product.
  • Internet of Things (IoT): IoT devices, which are often deployed in diverse environments, require robust protection against electrical anomalies. The quick-connect feature and thermal tripping functionality of this circuit breaker could provide essential protection for IoT infrastructure, particularly in smart home systems and industrial IoT applications.

Note that these potential industry applications are illustrative and must be thoroughly analyzed and verified by engineering and design teams according to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, with a significant emphasis on Circuit Breaker solutions within the broader category of Circuit Protection. TE Connectivity’s portfolio includes a wide range of circuit protection components, of which the W58-XC4C12A-5 is a part. These products are designed to meet the stringent requirements of various industries, ensuring safety, reliability, and performance. The company is committed to advancing technologies in connectivity and electronic components, pushing boundaries to address complex technical challenges across industries.

Where to Find W58-XC4C12A-5 by TE Connectivity

To procure the W58-XC4C12A-5, potential buyers should consider using resources like findchips.com to check current stock levels and pricing. While the part has been historically sourced from distributors such as DigiKey, Mouser Electronics, and Newark, the availability can vary. By visiting Circuit Breaker section on findchips.com, buyers can also explore alternate parts provided by TE Connectivity or other manufacturers, aiding in making well-informed procurement decisions.

Compare pricing for W58-XC4C12A-5 and other Circuit Breaker / Circuit Protection at findchips.com