W681360WG by Nuvoton Technology Corp

Overview of W681360WG by Nuvoton Technology Corp.

The W681360WG is a PCM (Pulse Code Modulation) codec designed for voiceband applications. This component operates on a nominal supply voltage of 3 V and features a single channel (1CH) with a maximum supply current of only 4.7 mA. The codec integrates both analog and digital functionalities, allowing for efficient signal processing required in telecommunication systems.

Manufactured by Nuvoton Technology Corp., the W681360WG falls under the subcategory of Codecs, which are integral in encoding and decoding voice signals in communication systems. This part employs the MU-Law companding law, which is commonly used in telephony to optimize the dynamic range of audio signals. The component is housed in a TSSOP (Thin Shrink Small Outline Package) with 20 terminals, making it suitable for space-constrained applications.

The operating temperature range for this part spans from -40 °C to 85 °C, which enables its use in various environments and applications. The W681360WG also exhibits moisture sensitivity level 3, indicating that it requires some precautions during the assembly process to avoid moisture-related defects. Notable features include its capability to filter audio signals and its linear coding format of 13 bits, along with differential input types that enhance noise immunity in audio processing.

This information is current as of the writing of this article, and specifics about factory lead times are not available at this time.

Industry Applications for W681360WG

Considering the functionality and features of the W681360WG, it could find numerous applications across several industries. Here are a few potential sectors that might benefit from this codec:

  • Telecommunications: The W681360WG could potentially be used in various telecommunications devices, including voice over IP (VoIP) phones and networked communication systems. Its capabilities in digital signal processing may support voice clarity and reduce noise, enhancing user experiences.
  • Consumer Electronics: This codec might be implemented in consumer audio devices such as digital assistants, smart speakers, and portable media players. Given its compact form factor, it could enable high-quality audio reproduction in devices where space is limited.
  • Industrial Automation: The W681360WG could find use in industrial communication systems, such as intercoms and remote monitoring systems, where reliable audio transmission is essential. The components’ robustness and temperature tolerance may allow it to function in challenging environments.
  • Robotics and Drones: Voice recognition and audio feedback systems in drones and robotics could leverage the W681360WG for clearer communication and response interactions. Its low power consumption would also be a consideration for battery-operated systems.
  • Healthcare: This part might be utilized in medical devices that require audio communication, such as telehealth platforms or patient monitoring systems. Its compliance with various standards could be further evaluated for suitability in medical applications.

It’s important to note that these applications are illustrative and may require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nuvoton Technology Corp.

Nuvoton Technology Corp. specializes in developing a wide range of semiconductor products, particularly focusing on microcontrollers, embedded systems, and codecs. Their offerings in the Codecs category include various integrated circuits designed to serve the audio communication market. The W681360WG, as a voiceband codec, represents the company’s commitment to providing efficient solutions for signal processing in telecommunication circuits.

Nuvoton’s portfolio may include other similar parts that address various audio processing needs, making them a viable manufacturer for engineers and procurement teams looking for reliable components in this sector. These products are typically designed to meet stringent industry requirements, ensuring quality and performance across different applications.

Where to Find W681360WG by Nuvoton Technology Corp

W681360WG, interested parties are encouraged to explore options on findchips.com. This platform enables users to compare prices and availability across various distributors. Historically, the part has been available through distributors such as Ozdisan Elektronik and DigiKey, among others. However, it is advisable to check findchips.com for the most current stock levels and pricing information.

Additionally, users can search for alternate parts in the Codecs category, including options from Nuvoton Technology Corp. or other manufacturers that might suit their specific needs.

Compare pricing for W681360WG and other Codecs / Telecommunication Circuits at findchips.com