Overview of W92-X112-10 by TE Connectivity
The W92-X112-10 is a magnetic circuit breaker designed for optimal performance in protecting electrical circuits. Manufactured by TE Connectivity, this circuit breaker is part of the W9 Series, featuring a two-pole configuration suitable for circuits operating at 277V with a current rating of 10A. The device is engineered to handle an interrupting capacity of 5 kA, making it capable of managing fault conditions effectively. Furthermore, it has a trip time of 2.2 seconds, ensuring a quick response to overcurrent situations.
Additional attributes include a dielectric strength rated at 1.5 kV and compliance with RoHS directives, indicating that the part is free from hazardous substances. Constructed to withstand operating temperatures ranging from -40 °C to +85 °C, the W92-X112-10 is designed for reliability in diverse environmental conditions. The actuator type is toggle, and the mounting feature is panel mount, making installation straightforward. These specifications point to a robust design intended for various applications in electrical systems.
Industry Applications for W92-X112-10
The potential applications for the W92-X112-10 in various industries can be substantial, given its attributes and circuit protection capabilities. Below are some illustrative use cases:
- Energy and Power Systems: The W92-X112-10 might be used in power distribution boards or renewable energy installations where circuit protection is essential. Its capability to interrupt excessive current effectively could safeguard against equipment damage in solar inverter setups or grid-tied systems.
- Medical Imaging: In medical imaging systems, such as MRI machines or CT scanners, the device could potentially play a role in protecting against electrical faults, ensuring that the machines operate safely during critical diagnostic procedures. Adherence to necessary medical standards would require thorough evaluation.
- Robotics and Drones: The W92-X112-10 could find application in robotics and drone electronics, providing circuit protection in motor control circuits. Its quick trip time may help in preventing circuit damage due to overloads during high-demand operations.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in electronic components, including those designed for circuit protection such as the W92-X112-10. The company’s commitment to innovation and quality is reflected in their wide range of products tailored for various industries. TE Connectivity’s offerings in the circuit breaker category encompass a variety of designs for different electrical systems, aimed at enhancing safety and functionality in circuit protection.
With a focus on reliability and compliance, TE Connectivity ensures that their products meet industry standards, providing peace of mind for designers and engineers in sectors that demand rigorous safety measures. Their circuit breakers are suitable for applications that require instant protection against overloads and electrical faults, making TE Connectivity a significant player in the circuit protection market.
Research Price and Stock for W92-X112-10 by TE Connectivity on Findchips.com
It is recommended for readers to research the stock and pricing for the W92-X112-10 on Findchips.com. This platform provides valuable insights regarding current stock levels, supplier prices, and availability. Users can also explore alternate parts within the Circuit Breaker subcategory, which may include other options from TE Connectivity or different manufacturers.
The W92-X112-10 has been available through several distributors, including Master Electronics, Sager, DigiKey, and Mouser Electronics. However, it is crucial to check Findchips for the most updated information regarding stock availability and pricing, as it may vary at any given time.