W971GG6NB25I by Winbond Electronics Corp

Overview of W971GG6NB25I by Winbond Electronics Corp.

The W971GG6NB25I is a DDR2 DRAM that features a memory density of 1 Gb and operates with a configuration of 64Mx16, which makes it suitable for high-performance data processing needs. This electronic component is encapsulated in a VFBGA-84 package with plastic/epoxy material and has a very fine pitch, rectangular grid array style. It operates with a supply voltage ranging from 1.7 V to 1.9 V, with a typical operating voltage of 1.8 V.

Manufactured by Winbond Electronics Corp., the memory chip offers performance attributes like synchronous operating mode, multi-bank page burst access mode, and common I/O type. It supports interleaved and sequential burst lengths of 4 and 8, ensuring efficient data handling for applications that require high-speed data transfer. The memory’s clock frequency can go up to 125 MHz, and it operates within the industrial temperature range of -40 °C to 95 °C, highlighting its reliability in varied environmental conditions.

The W971GG6NB25I supports self-refresh capability, critical for applications in portable devices where power conservation is essential. Additionally, it’s designed for surface mounting, making it ideal for compact electronic assemblies.

Industry Applications for W971GG6NB25I

The W971GG6NB25I may potentially serve a variety of industries due to its robust performance characteristics and operating temperature range. It is vital to note that these potential industry applications are conceptual and require further analysis and confirmation by engineering and design teams.

  • Telecommunications: This part could be included in communication equipment where high-speed data processing and low latency are critical. The high clock frequency and burst access features support the rigors of data-intensive telecommunications systems.
  • Computing and Data Storage: Given its high memory density and speed, the W971GG6NB25I might be suitable for server memory extensions, high-performance computing systems, and data centers that require reliable and quick memory access within a controlled temperature range.
  • Industrial Automation: For automation systems that demand quick data access and reliability under varying temperatures, the W971GG6NB25I can be a viable choice. Its robust operating temperature range and speed could support machine control and process automation.
  • Consumer Electronics: Applications such as high-performance gaming consoles or high-definition television systems may benefit from integrating this DRAM due to its quick data processing capabilities and support for extended operating temperatures.

Please note that these applications are illustrative and must be validated for specific design standards and requirements.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a leading global manufacturer specializing in DRAMs and other memory solutions. With a focus on research and innovation, Winbond strives to provide memory products that meet the sophisticated demands of electronic devices. The company’s product catalog includes a variety of memory components, including specialty DRAMs, exhibiting their commitment to versatility and performance.

The W971GG6NB25I demonstrates Winbond’s expertise in delivering high-capacity and high-performance memory chips that cater to diverse industry needs. Similar parts manufactured by Winbond also exhibit these qualities, ensuring that consumers have access to a broad range of options for specific requirements.

Where to Find W971GG6NB25I by Winbond Electronics Corp

For those looking to purchase the W971GG6NB25I, it is advisable to explore options via findchips.com. Here, you can check current stock levels and pricing from various distributors. Historically, this part has been available at distributors including NAC, Mouser Electronics, and DigiKey. On findchips.com, you could also view and compare alternatives within the category of DRAMs to find other parts that might suit your requirements, possibly offered by Winbond or other manufacturers.

Compare pricing for W971GG6NB25I and other DRAMs / Memory at findchips.com