Overview of W9825G6KH-5 by Winbond Electronics Corp.
The W9825G6KH-5 is a synchronous dynamic random-access memory (DRAM) chip characterized by its 16 megabits wide, organized as 16Mx16. This DRAM component operates at an access time of 4.5 ns, suitable for applications requiring fast data retrieval. It has a memory density of 256 Mbit and operates synchronously, allowing for improved performance in various computing systems. The chip is constructed using CMOS technology and is packaged in a TSOP2-54 format, which is ideal for surface mount applications.
This component also supports a four bank page burst access mode, providing enhanced data throughput, especially in high-bandwidth applications. Its maximum operating temperature reaches 70 °C and it operates with a nominal supply voltage of 3.3 V, with a permissible range between 3 V and 3.6 V. The part is designed to be compliant with regulatory standards, boasting an “active” lifecycle code, and is suitable for a variety of modern electronic systems.
Industry Applications for W9825G6KH-5
The W9825G6KH-5 could potentially be utilized in several industry applications. Below are some examples of sectors where this DRAM might be applicable:
- Consumer Electronics: This part could be integrated into devices like smartphones, tablets, and digital cameras, where fast memory access is crucial for performance. The specifications of W9825G6KH-5 might support quick data processing and multitasking capabilities.
- Computing and Data Storage: The chip may find use in desktops, laptops, or servers, facilitating rapid data access and enhancing overall computation speeds. The four bank page burst feature could potentially increase the efficiency of data transfers within storage systems, making it suitable for caching applications.
- Telecommunications: The part might be employed in networking equipment, such as routers and switches, where quick data processing is necessary to manage high traffic loads effectively. The memory characteristics of W9825G6KH-5 could help improve overall communication speeds.
- Smart Cities: In applications such as smart traffic systems or public surveillance, this DRAM could support the fast processing of sensor data and image/video analytics, essential for real-time decision-making.
- Healthcare: The chip might be applicable in medical imaging devices, potentially enabling faster image processing and analysis, which is critical in diagnostics and patient care.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should perform rigorous analysis and verification to ensure adherence to industry standards and specific application requirements.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a well-established manufacturer in the semiconductor industry, specializing in memory solutions, particularly DRAMs and Flash memory. The company has built a reputation for producing high-quality components that cater to diverse applications across various sectors. The W9825G6KH-5 is one such example of their offerings, providing solutions for synchronous DRAM needs in modern electronic devices. Winbond also manufactures similar parts such as W9825G6KH-6 and W9825G6KH-7, which might offer varying specifications to suit different project requirements.
Research Price and Stock for W9825G6KH-5 by Winbond Electronics Corp on Findchips.com
To get the most accurate and up-to-date information on the pricing and availability of the W9825G6KH-5, it is advisable to research stock levels and pricing on Findchips. This resource can provide current data on the part and compare it with alternatives available within the DRAMs category. Notable distributors where this part has historically been available include NAC, Mouser Electronics, and DigiKey; however, current stock levels should be confirmed on Findchips.