Overview of WB1-1TSLD by Coilcraft Inc.
The WB1-1TSLD by Coilcraft Inc. is a surface mount, wideband RF transformer that supports a frequency range of 0.1 MHz to 375 MHz. As a RoHS compliant component, it adheres to current environmental regulations limiting the use of hazardous substances in electronics. This transformer features an impedance ratio of 1 : 1, comes encapsulated in an embossed plastic tape reel packaging suitable for automated assembly, and is built for a minimal insertion loss of 0.51 dB, enhancing its efficiency in signal transmission.
Measuring 8.26 mm in length, 7.24 mm in width, and 5.72 mm in height, this transformer is small enough for compact electronic assemblies yet powerful enough to handle a primary inductance of 25 µH. The operating temperature range of -40 °C to 85 °C offers flexibility in varied environmental conditions, making it a versatile choice for different applications. Furthermore, the component’s terminal finish consists of Matte Tin (Sn) with a Nickel (Ni) barrier, which is crucial for ensuring good solderability and long-term reliability.
Industry Applications for WB1-1TSLD
Given the technical specifications and performance characteristics of the WB1-1TSLD, this component might see use in a variety of industries where signal integrity and component reliability are paramount. Here are some potential applications:
- Internet of Things (IoT): The wide frequency range and minimal insertion loss could potentially make the WB1-1TSLD suitable in IoT devices that require reliable RF communication, such as smart home sensors and wearable health monitors. These applications demand components that maintain signal integrity in a small form factor.
- Telecommunications: In telecommunications, the WB1-1TSLD might be used in equipment such as RF signal repeaters or broadband data transmission systems where wide bandwidth and reliability over various temperatures are necessary.
- Automotive: For the automotive industry, while specific automotive compliance (like AEC-Q100) is not mentioned in the part attributes, the operating temperature range and reliable performance of WB1-1TSLD suggest it could hypothetically find application in non-critical automotive electronics, such as infotainment systems or vehicle telematics.
These potential industry applications are conceptual and require comprehensive verification by engineering and design teams to adhere to various industry standards and specific application needs.
About Coilcraft Inc.
Coilcraft Inc. is a recognized manufacturer focusing on magnetic components, including a wide range of transformers and inductors. They have a strong reputation in the industry for producing high-quality RF transformers, and WB1-1TSLD is one of such offerings. The company’s expertise in creating components that meet strict specifications makes their products suitable for high-performance applications across various industries. Coilcraft Inc.’s commitment to quality includes producing parts like WB1-1TSLD that are not only compliant with RoHS but also meet the diverse needs of modern electronic designs with cutting-edge magnetic technology.
Where to Find WB1-1TSLD by Coilcraft Inc.
For those interested in purchasing the WB1-1TSLD, Findchips.com is a valuable resource for comparing current stock availability, pricing, and distributor options. To locate this specific part, or to explore other possibilities within the category of RF Transformers, utilizing the Findchips platform can provide up-to-date information on availability from various suppliers. Historically, distributors such as Coilcraft Direct and Mouser Electronics have stocked WB1-1TSLD, though real-time availability and pricing will be best confirmed by visiting Findchips.com.