Overview of WBC1-1TLC by Coilcraft Inc.
WBC1-1TLC is a surface mount RF Transformer designed and manufactured by Coilcraft Inc., catering to a wide frequency range from 0.25 MHz minimum to 750 MHz maximum. This component is characterized by its impedance ratio of 1:1, making it an ideal choice for applications requiring impedance matching or isolation. The part is specifically designed to support isolation requirements, with an isolation voltage rated at 300V. Its primary and secondary windings are both set at 1, with a primary inductance of 9.5 µH.
This RF Transformer is RoHS compliant, ensuring that it meets current environmental standards by avoiding hazardous substances in its manufacturing. It is also characterized by its dimensions, having a length of 4.45 mm, a width of 4.19 mm, and a height of 3.05 mm, which makes it compact and suitable for applications where space is a constraint. Furthermore, it offers low insertion loss at 0.58 dB, optimizing performance in RF signal paths. The operating temperature range of -40 °C to +85 °C allows its use in diverse environmental conditions.
In terms of performance, the WBC1-1TLC provides a balanced operating frequency spectrum, supporting applications up to 750000 kHz with a cut-off frequency matching its maximum operating frequency. This makes it versatile for a variety of RF applications. The surface mount nature of this component, coupled with a tin-silver-copper terminal finish, aligns with modern PCB assembly processes and offers reliable solderability.
Industry Applications for WBC1-1TLC
Given its specifications and provided features, the WBC1-1TLC can be beneficial for several industries. While potential applications require review and verification by professional engineering and design teams, here are illustrative uses:
- Computing and Data Storage: The WBC1-1TLC could potentially serve in computing infrastructure, such as servers or storage units, where isolating circuits or impedance matching at RF frequencies is required. Its compact size and high isolation voltage make it suitable for dense PCB layouts often found in these applications.
- Electronic Manufacturing: Manufacturers producing electronic devices that involve RF communications or signal processing could integrate this transformer into their designs, considering its wide frequency range and compact footprint. Applications might include wireless communication modules, RF identification (RFID) systems, and IoT devices.
- Telecommunications: This part could find use in the telecom sector, especially in equipment facilitating broadband communication, where signal integrity at high frequencies is paramount. Products such as routers, switches, and modems might benefit from the inclusion of such RF transformers.
- Consumer Electronics: In consumer electronics, where space and performance are critical, the WBC1-1TLC might be utilized in devices like smartphones, tablets, or other portable electronics that require RF functions for wireless communication capabilities.
Note that these potential applications are conceptual and require careful consideration and validation by design teams to ensure compatibility and performance within specific contexts. eagerness to innovate, the company has been pivotal in the enhancement of passive components, especially within RF applications. Not only does Coilcraft Inc. design RF Transformers like the WBC1-1TLC, but they also offer an extensive portfolio of inductors and other magnetic components crucial for RF circuitry. Their commitment to quality and performance is evident in every product, including the WBC1-1TLC, which benefits from Coilcraft's expertise in developing components that meet stringent industry requirements.
Where to Find WBC1-1TLC by Coilcraft Inc
For engineers and procurement specialists looking to source the WBC1-1TLC, findchips.com offers an efficient platform to check current stock levels, pricing, and availability across various distributors. Specifically, in the case of RF transformers, RF Transformers can be a resourceful link to explore alternatives offered by Coilcraft Inc. or other leading manufacturers.
In the past, distributors like Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, and major electronics components distributors like Mouser Electronics and DigiKey have stocked the WBC1-1TLC. It’s vital to visit findchips.com to obtain the most current information regarding distributor stock levels and to compare options for the best procurement decision.