WBC16-1TLC by Coilcraft Inc

Overview of WBC16-1TLC by Coilcraft Inc.

The WBC16-1TLC is an RF transformer designed to operate within a frequency range of 0.6 MHz to 300 MHz, featuring a 1:16 impedance ratio. This transformer is classified under the subcategory of RF Transformers and is compliant with the ROHS directive, marking it as a modern and environmentally conscious choice for electronic applications. The part is intended for use in applications requiring isolation, and its compact dimensions of 4.45 mm in length, 4.19 mm in width, and a height of 3.05 mm make it suitable for surface-mount technology, which is essential for saving space on printed circuit boards.

Key specifications of the WBC16-1TLC include:

  • Cut-off Frequency Minimum: 0.6 MHz
  • Cut-off Frequency Maximum: 300 MHz
  • Insertion Loss: 0.8 dB
  • Isolation Voltage: 300 V
  • Operating Temperature Range: from -40 °C to 85 °C

It is important to note that this part falls within an active lifecycle as of the current writing, indicating that it is still in production and readily available for electronic engineers and procurement professionals seeking reliable components.

Industry Applications for WBC16-1TLC

The WBC16-1TLC might find applications in several industries due to its characteristics and capabilities. Below are a few potential industry use cases:

  • Computing and Data Storage: The transformer might be utilized in data storage devices that require efficient signal transmission over a wide frequency range. Its low insertion loss could potentially enhance signal integrity, thereby improving data retrieval times in environments where performance is crucial.
  • Electronic Manufacturing: In manufacturing settings, the WBC16-1TLC could possibly be incorporated into various electronic assembly processes. Its surface mount design allows for easier integration into high-density PCBs, which are increasingly common in modern electronics.
  • Telecommunication: The part may serve functions in devices that require RF isolation or signal transformation in telecommunications equipment. Its operational range may align well with the frequencies utilized in specific communication protocols, potentially leading to better performance in wireless applications.
  • Consumer Electronics: The transformer might be found in consumer electronics, enhancing the audio qualities of devices by providing impedance matching for audio signals, ensuring that they perform optimally without significant losses.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a manufacturer specializing in the design and production of inductive components, including a wide range of transformers, such as the WBC16-1TLC. Over the years, Coilcraft has developed a reputation for quality and innovation in the field of magnetic components and RF transformers. Their components are prevalent in electronic devices across multiple sectors, making them a notable player in the industry.

The company develops various RF transformers, including those tailored for specific applications such as impedance matching, signal isolation, and RF amplification. Other similar parts produced by Coilcraft could include transformers designed for specific frequencies or impedance ratios, catering to the diverse needs of electronic engineers and manufacturers.

Research Price and Stock for WBC16-1TLC by Coilcraft Inc. on Findchips.com

For those interested in purchasing the WBC16-1TLC, it is recommended to research the current stock and pricing through Findchips. This platform enables users to find information about availability across various distributors, compare prices, and explore alternative RF transformers from Coilcraft Inc. or other manufacturers. Historically, this part has been available through distributors such as:

  • Coilcraft Direct
  • Mouser Electronics
  • DigiKey
  • Farnell

However, it is crucial to verify current stock levels and pricing through Findchips, as availability may vary over time.

Compare pricing for WBC16-1TLC and other RF Transformers / Transformers at findchips.com