Overview of WBZ451PE-I by Microchip Technology Inc
The WBZ451PE-I by Microchip Technology Inc represents a leading-edge solution in the sphere of wireless communication, specifically designed for Bluetooth applications. This system on a chip (SoC) operates within the 2.4-2.48GHz frequency range, delivering a data rate of up to 250kbps. With its compliance to RoHS standards, the WBZ451PE-I ensures eco-friendly operations across various applications. The module’s specifications, including a Bluetooth Low Energy (BLE) multi- protocolsupport, shielded construction, PCB antenna, and suitability for the industrial temperature range from -40°C to 85°C, render it ideal for a wide array of design requirements.
This component is encapsulated in a rectangular microelectronic assembly package, measuring 20.7mm in length and 15.5mm in width, with a maximum seated height of 2.8mm. Fabricated using CMOS technology, the WBZ451PE-I is engineered for optimal reliability and efficiency. Its demand for power is modest, requiring a supply voltage from 1.9V to 3.6V, with a nominal operating voltage of 3.3V, which makes it compatible with a broad spectrum of low-power devices and applications.
Industry Applications for WBZ451PE-I
The versatile nature of the WBZ451PE-I module, combined with its sophisticated features, makes it suitable for implementation in several key industries. However, it is essential to note that these potential applications are conceptual and require thorough validation by engineering and design teams. Potential application use cases include:
- Consumer Electronics: Given its blend of BLE technology and low-power consumption, the WBZ451PE-I might be particularly beneficial in developing wearable devices, smart home appliances, and personal trackers. Its compact-size and PCB antenna design allow it to be easily integrated into space-constrained gadgets.
- Industrial Automation: The module’s robust operation in industrial temperature ranges and its wireless communication capabilities make it a suitable choice for developing sensor networks, control systems, and machine-to-machine (M2M) communication platforms in the industrial sector.
- Health and Wellness: gadgets like fitness trackers, health monitoring devices, and wireless patient monitoring systems could benefit from the module’s BLE feature, promoting real-time data sharing while optimizing battery life.
- Automotive: The WBZ451PE-I might be applicable in automotive applications, possibly for in-vehicle communication systems, diagnostics, and entertainment systems. Its support for a wide range of temperatures makes it ideal for the varied environment inside vehicles.
Please note that the above use cases are only illustrative and must be validated for specific applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in the field of microcontrollers and processors, offering an extensive portfolio of products that include Other uPs/uCs/Peripheral ICs. Known for their innovation and quality, Microchip’s products are designed to cater to a wide range of applications across various industries. The WBZ451PE-I exemplifies Microchip’s commitment to providing advanced solutions that integrate seamlessly into customer applications, offering both performance and reliability. Microchip’s broad selection of products encompasses simple to complex devices, tailored to meet the demands of both niche and mainstream markets.
Where to Find WBZ451PE-I by Microchip Technology Inc
For engineers and procurement professionals looking to source the WBZ451PE-I, findchips.com offers comprehensive listings of available stock from reputable distributors worldwide. The part has been historically available from distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, TME, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, DigiKey, and Newark. However, to confirm current availability and pricing, it is recommended to visit findchips.com. Here, you can also explore alternate parts within the category of Other uPs/uCs/Peripheral ICs offered by Microchip Technology Inc or other manufacturers, ensuring you find the best fit for your application.