Overview of WF111-E-V1 by Silicon Laboratories Inc.
The WF111-E-V1 from Silicon Laboratories Inc. is a single-function telecom circuit designed as a Wi-Fi module that operates over the 2.4GHz band, supporting the 802.11b/g/n standards. Its specification boasts a data rate of 72.2 Mbps, packaged within a 32-pin SMD module for surface mounting. It encapsulates a versatile connectivity solution ideal for embedding wireless internet capabilities into a wide range of devices, positioning itself within the subcategory of Other Telecom ICs. The module exhibits a compact form factor, measuring 19mm in length and 12mm in width, with a seated height maximum of 2.3 mm, aiding its integrability into space-constrained applications.
Furthermore, the WF111-E-V1 is designed to meet high standards of regulatory compliance, including RoHS and REACH, confirming its commitment to environmental safety and user health. Although classified under the part life cycle code as “Obsolete,” signifying that the part may not be in production anymore, its technical capabilities remain relevant for numerous applications. Additionally, it is designed to operate within an industrial temperature range of -40°C to 85°C, offering robustness for demanding environments.
Industry Applications for WF111-E-V1
The potential use cases for the WF111-E-V1 span multiple industries, demonstrating its versatility as a wireless solution. While these applications are conceptual and necessitate detailed analysis and verification by engineering teams, they underline the module’s widespread applicability. Possible industry applications include but are not limited to:
- Consumer Electronics: The WF111-E-V1 could potentially be integrated into a broad spectrum of consumer electronics where Wi-Fi connectivity is essential, such as smart TVs, gaming consoles, and wireless speakers. Its compact size and high data rate make it an attractive option for manufacturers aiming to enhance their products with wireless internet capabilities without significantly increasing the device’s footprint.
- Internet of Things (IoT): IoT devices, ranging from smart home appliances to industrial sensors, could utilize the WF111-E-V1 for seamless connectivity to the internet or home networks. This module’s efficiency in data transmission supports the high throughput and reliability required by IoT applications, especially those requiring constant data exchange with cloud platforms.
- Smart Cities: Applications within smart city infrastructure, such as traffic management systems, public Wi-Fi access points, and environmental monitoring stations, might benefit from implementing the WF111-E-V1. These applications often require robust wireless communication capabilities that can operate reliably in various outdoor conditions, aligning with the module’s temperature resilience and performance.
Note: The industries and applications mentioned are conceptual illustrations. The appropriateness of the WF111-E-V1 for any given project requires a thorough technical evaluation by the design and engineering teams.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a leading innovator in the field of silicon, software, and solutions for a smarter, more connected world. Within the vast landscape of telecommunication circuits, Silicon Laboratories Inc. distinguishes itself with a focus on developing integrated circuits that facilitate robust wireless and wired connectivity. The company’s portfolio encompasses a variety of Other Telecom ICs, including advancements similar to the WF111-E-V1, tailored to meet the demanding requirements of contemporary telecommunications applications. Their products are designed with a keen emphasis on performance, energy efficiency, and ease of integration, catering to a broad spectrum of industrial, commercial, and consumer applications.
Where to Find WF111-E-V1 by Silicon Laboratories Inc
To purchase the WF111-E-V1 or explore similar components, findchips.com serves as a reliable resource for comparing stock levels and pricing across different distributors. The module has historically been available at distributors such as Direct Components, Inc., and Farnell, among others. However, the availability and pricing are subject to change, so it’s recommended to visit findchips.com to get the most current information. Furthermore, for those looking for alternative parts within the Other Telecom ICs subcategory, FindChips provides access to a wide range of options from Silicon Laboratories Inc. and other manufacturers, ensuring you find the best part for your application needs.