WFCP0402R0100FE66 by Vishay Intertechnologies

Overview of WFCP0402R0100FE66 by Vishay Intertechnologies

The WFCP0402R0100FE66 is a fixed resistor, falling under the category of Metal Foil Resistors, specified with a resistance value of 0.01 ohms and a tolerance of 1%. This resistor’s power rating is 0.25 watts, and it operates efficiently within a temperature range of -55 °C to +170 °C. The WFCP0402R0100FE66 is designed in a compact 0402 chip package, making it suitable for surface-mount technology (SMT) applications.

This resistor benefits from a low-temperature coefficient of 100 ppm/°C, which maintains stable performance across varying temperatures. The part is compliant with RoHS standards, confirming that it is manufactured without harmful substances. Additionally, it offers a unique anti-sulfur property, increasing its reliability and lifespan in harsh environments. As of the current writing, the factory lead time for this component is 8 weeks. Manufactured by Vishay Intertechnologies, the company ensures that the device meets rigorous industry standards, supporting a broad range of applications.

Industry Applications for WFCP0402R0100FE66

  • Telecommunications: The robust electrical stability and minimal thermal deviation of this resistor potentially enables its use in network hardware modules, such as signal amplifiers and converters that require reliable performance over a long operational lifespan in varying environmental conditions.
  • Consumer Electronics: High resistance to environmental factors may make WFCP0402R0100FE66 a suitable choice for wearable devices and mobile phones where components could be exposed to corrosive substances like sweat or coastal air. Its low tolerance ensures precise functioning in sensitive electronics.
  • Computing and Data Storage: This resistor could possibly be instrumental in power supply circuits and voltage regulation modules within computers and servers, where stable resistor performance contributes to system reliability and efficiency.
  • Healthcare: The precision and durability offered by the anti-sulfur feature also extend to healthcare electronics, potentially valuable in sensitive measurement instruments used under various conditions.

Note that these potential applications are conceptual and must be thoroughly evaluated by technical teams according to specific industry requirements and conditions.

About Vishay Intertechnologies

Vishay Intertechnologies is a noteworthy leader in the design and manufacturing of passive electronic components, including a wide range of resistors. Specializing in Metal Foil Resistors, Vishay offers components like the WFCP0402R0100FE66, known for their precision and reliability. The company’s focus on technological innovation is evident in features such as enhanced sulfur resistance, which extend the functional lifespan of its components in aggressive industrial conditions. Vishay’s commitment to quality ensures that their resistors perform consistently well, suiting a diverse spectrum of applications across multiple industries.

Where to Find WFCP0402R0100FE66 by Vishay Intertechnologies

To purchase the WFCP0402R0100FE66, it is advisable to search through findchips.com where you can compare current stock levels and pricing from various distributors. Typically, this part is available at distributors such as TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and Newark. However, availability can vary, so checking real-time data is recommended. By using this link, you can also explore alternative Metal Foil Resistors that might be suitable for your project.

Compare pricing for WFCP0402R0100FE66 and other Metal Foil Resistors at findchips.com