Overview of WJLXT972ALC.A4-857341 by Inphi Corporation
The WJLXT972ALC.A4-857341, manufactured by Inphi Corporation, is an Ethernet Transceiver designed to provide a high-performance interface for 10Mbps and 100Mbps Ethernet communications. This component, encapsulated in a Low-profile Quad Flat Package (LQFP) measuring 10 x 10 mm and 1.4 mm in height, adheres to RoHS compliance standards, indicating a commitment to environmental regulation compliance. It features a single transceiver channel capable of handling data rates up to 100,000 Mbps within a supply voltage range of 2.5V to 3.3V.
It is part of the Network Interfaces subcategory within the Telecommunication Circuits category, focusing on the CMOS technology which is renowned for its low power consumption. The device operates within a commercial temperature grade, with a maximum operating temperature of 70°C. Other technical specifications include a supply current maximum of 0.11 mA, making it an energy-efficient choice for various applications. Its package is made of plastic/epoxy, and it utilizes gull wing terminals for surface mounting, accommodating a nominal supply voltage of 3.3V.
Industry Applications for WJLXT972ALC.A4-857341
The versatility and functionality of the WJLXT972ALC.A4-857341 lend itself to various applications across multiple industries. While the component might predominantly be utilized in telecommunications and network interface cards (NICs), its attributes allow for broader applications, including:
- Industrial Automation: Given its robust data handling capabilities and support for high-speed Ethernet communication, it could potentially be integrated into programmable logic controllers (PLCs), human-machine interfaces (HMIs), and other networked control systems that require reliable data exchange.
- Renewable Energy: Systems such as solar inverters and wind turbine controllers that require dependable communication networks for monitoring and control might benefit from incorporating such Ethernet transceivers. The low-power consumption is especially advantageous in energy-sensitive applications.
- Robotics and Drones: In fields requiring precise and rapid data transmission for control and telemetry, such as autonomous vehicles, drones, and industrial robots, the device’s capabilities in handling efficiently high-speed Ethernet communications make it a favorable choice.
Note that these potential applications are conceptually illustrative and necessitate careful evaluation and approval by engineering and design teams to ensure compatibility and performance within specific contexts.
About Inphi Corporation
Inphi Corporation specializes in the design and manufacture of high-speed integrated circuits and semiconductors, which are integral to the digital communications ecosystem. Their focus on Network Interfaces, specifically within the domain of Telecommunication Circuits, has positioned them as a key player in the sector. The production of components like WJLXT972ALC.A4-857341 and similar Ethernet transceivers underscores Inphi’s commitment to innovations that enhance data movement and connectivity across various platforms and applications.
Where to Find WJLXT972ALC.A4-857341 by Inphi Corporation
Procuring the WJLXT972ALC.A4-857341 for your next project requires a reliable source. For current stock levels, pricing, and potential suppliers, it is recommended to use findchips.com. Historically, this part has been available from distributors such as Chip1Cloud, Quest Components, Bristol Electronics, and Verical, with Arrow Electronics also being a notable supplier. However, availability can fluctuate, and it is advisable to consult our site directly for the most up-to-date information. Additionally, those who are considering alternatives within the realm of Network Interfaces or broader Telecommunication Circuits may find useful options from Inphi Corporation or other manufacturers through our platform.