WKO102MCPCJ0KR by Vishay Intertechnologies

Overview of WKO102MCPCJ0KR by Vishay Intertechnologies

The WKO102MCPCJ0KR is a ceramic capacitor characterized by its capacitance of 0.001 µF (1000 pF) and a tolerance of ±20%. This component utilizes Y5U dielectric material and is designed to operate within a temperature range of -40 °C to 125 °C. It features a through-hole mount with radial leads, making it suitable for various electronic applications where space constraints are not as critical. The capacitor is rated for an AC voltage of 440 V, which indicates its capability to handle relatively high voltage environments.

This multilayer ceramic capacitor is part of Vishay’s WKO series. The part is RoHS compliant, indicating that it adheres to environmental regulations, which is an important factor in many industry applications today. The dimensions of the capacitor are quite compact, measuring 10 mm in height and length, and 5 mm in width, allowing for flexibility in board design. The terminal pitch is 7.5 mm, which accommodates various PCB layouts. Current lead time for this part is approximately 10 weeks as of writing, although this may be subject to change based on supply chain factors.

Industry Applications for WKO102MCPCJ0KR

The versatility of the WKO102MCPCJ0KR suggests that it could find applications across multiple industries. Below are some potential industry applications where this part might be beneficial:

  • Consumer Electronics: The capacitor could potentially be used in various audio or video equipment, helping to stabilize power supply lines or manage signal coupling. Its small capacitance and compact size make it suitable for devices like portable speakers or home theater systems.
  • Telecommunications: In telecommunications equipment, this type of capacitor might be employed in signal processing circuits or RF applications, where it could help filter noise or stabilize voltages. The rated voltage of 440 V may provide a safe buffer for high-voltage scenarios.
  • Industrial Automation: Within industrial control systems, the capacitor could possibly serve in relay boards or control circuits. With its operating temperature range, it might endure the extreme conditions often found in manufacturing environments.
  • Smart Cities: The part could complement various IoT devices integrated into smart city frameworks, such as sensors or lighting controls. Its ability to function in varying temperatures adds reliability for outdoor applications.
  • Healthcare: In medical equipment, the capacitor might be used in signal processing boards or imaging devices. Given the stringent standards in this field, engineers would need to verify that the specifications of WKO102MCPCJ0KR meet applicable regulations and reliability requirements.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer known for its extensive portfolio of electronic components, including capacitors, resistors, and semiconductors. As it relates specifically to capacitors, Vishay offers a diverse range of fixed capacitors, including multilayer ceramic capacitors like the WKO102MCPCJ0KR. Vishay capacitors are widely utilized in various applications due to their performance, reliability, and compliance with stringent standards.

In addition to the WKO102MCPCJ0KR, Vishay offers other series in the fixed capacitor category that feature similar dielectric materials and capacitance values. Their commitment to innovation and quality ensures that their products meet evolving industry needs across sectors.

Research Price and Stock for WKO102MCPCJ0KR by Vishay Intertechnologies on Findchips.com

For those interested in acquiring the WKO102MCPCJ0KR, it is advisable to research stock and pricing on Findchips. This platform provides comprehensive information about availability and price comparisons for the part.

Historically, the WKO102MCPCJ0KR has been available through several reputable distributors, including:

  • New Advantage Corporation
  • Avnet Abacus
  • TTI
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • Newark

However, keep in mind that stock levels and pricing may vary. It’s essential to check with Findchips for the most current information regarding stock availability and pricing before making procurement decisions.

Compare pricing for WKO102MCPCJ0KR and other Fixed Capacitors at findchips.com