Overview of WKO472MCPEJ0KR by Vishay Intertechnologies
The WKO472MCPEJ0KR is a ceramic suppression capacitor, a specific type of Fixed Capacitors. This part is characterized by its capacitance value of 0.0047 µF, with a variability tolerance at ±20%. It is designed for a through-hole mount and comes in a radial leaded package. The capacitor operates under a dielectric characteristic labeled Y5U, which describes its temperature stability, offering a temperature coefficient range of -56/+22% ppm/°C. It supports an impressive rated alternating current (AC) voltage of up to 440 V.
The physical attributes of WKO472MCPEJ0KR include a disc package with dimensions of 18 mm by 5 mm, and a mounting feature conducive for through-hole installations. The component is also distinguished by its compliance with various safety and quality standards including CSA, IEC60384-14, and UL. Additionally, it ensures environmental safety, being RoHS and REACH compliant, and it is listed under ECCN code “EAR99” for export regulations.
Factory lead time for this part, as per the most current data available, is around 7 weeks, which suggests a moderate wait period for procurement depending on the manufacturing demands and stock availability.
Industry Applications for WKO472MCPEJ0KR
The WKO472MCPEJ0KR, with its high voltage rating and robust construction, can be potentially utilized in a range of demanding electronic applications. Here are a few industry examples where this part might be applicable:
- Consumer Electronics: Devices such as power supply units and audio systems could potentially leverage the high-voltage handling capability and environmental resilience of this capacitor.
- Industrial Automation: In automation machinery, the reliability under varying operating temperatures and compliance with multiple safety standards make this part potentially suitable for process control systems.
- Telecommunications: Network equipment requiring rigorous voltage and temperature specifications might make use of the stability provided by the WKO472MCPEJ0KR’s characteristics.
- Computing and Data Storage: Power management systems in servers and storage units may incorporate these capacitors to manage stability in power supplies under different environmental conditions.
- Electronic Manufacturing: The manufacturing and testing equipment might incorporate such capacitors within their electronic test products to ensure precise operations.
Please note, these potential industry applications are conceptual and must be verified and validated by the relevant engineering and design teams considering the specific requirements and adherence to industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent figure in the electronic component sector, known for producing a wide range of capacitors, including the Fixed Capacitors. This manufacturer is recognized for its commitment to quality, reliability, and innovation. The WKO472MCPEJ0KR is an illustration of this commitment. Alongside ceramic capacitors, Vishay also manufactures multiple other technologies of capacitors, making them a versatile supplier in the industry. Their products are commonly used in applications ranging from simple consumer electronics to complex industrial systems, underlining their wide abilities and adherence to safety and quality standards globally.
Where to Find WKO472MCPEJ0KR by Vishay Intertechnologies
To procure the WKO472MCPEJ0KR capacitor, potential buyers should utilize findchips.com which offers a comprehensive view of availability and pricing from various distributors. Though historically, distributors like Mouser Electronics, TTI, and Farnell have stocked this item, always confirm current stock levels at FindChips to ensure availability. More alternatives or similar parts from Vishay or other manufacturers can also be explored through the Fixed Capacitors listing on FindChips, aiding in making well-informed procurement decisions.