Overview of WM8960CGEFL/RV by Cirrus Logic
The WM8960CGEFL/RV by Cirrus Logic is a PCM Codec engineered with A/MU-Law companding functionality, significant for its high integration into a single-function device. This Codec integrates a class D speaker driver into its design, making it an efficient choice for applications requiring audio play-out and signal processing in a compact form factor. Specifically, it comes in a very thin profile, heat sink/slug attached, QFN (Quad Flat No-leads) package that measures 5mm x 5mm. With a pitch of 0.5 mm and a maximum seated height of 1 mm, this part is ideal for scenarios where space-saving on the PCB (Printed Circuit Board) is critical. Additionally, it is built using CMOS (Complementary Metal-Oxide-Semiconductor) technology, which typically allows for lower power consumption and higher speed.
The operational temperature range of this Codec spans from -40°C to +85°C, making it suitable for a wide range of industrial environments. Holding true to current environmental regulations, it is RoHS compliant and also adheres to the REACH compliance code. Notably, the device operates under synchronous mode, and it supports a nominal supply voltage of 1.8 V.
Industry Applications for WM8960CGEFL/RV
The versatility of WM8960CGEFL/RV allows it to be potentially applicable in various industries, contingent upon engineering and environmental specifics:
- Consumer Electronics: The small form factor and integrated speaker driver functionality make the WM8960CGEFL/RV ideally suited for use in portable consumer electronics such as smartphones, tablets, and personal media players where space and power efficiency are crucial. These devices might utilize the Codec’s ability to provide high-quality audio outputs while conserving PCB space.
- Audio and Video Systems: This part could be used in home audio systems or conference devices, leveraging its companding law of A/MU-LAW for efficient audio signal compression and decompression, ensuring crisp and clear audio transmission in these applications.
- Computing and Data Storage: Given its industrial temperature grade and capability to operate in synchronous mode, this Codec may be suitable for high-demand computing environments where consistent and reliable audio processing is required for system alerts and multimedia applications.
It’s important to note that the potential industry applications listed here are conceptual/illustrative. An in-depth analysis and verification by engineering and design teams are essential to confirm the part’s adherence to industry standards and specific application requirements.
About Cirrus Logic
Cirrus Logic is an established leader in the field of audio and mixed-signal processing components. The company is particularly renowned for its extensive range of audio components, including a broad portfolio of Codecs, which are integral to the operation of a variety of digital multimedia and telecommunications systems. In the context of WM8960CGEFL/RV, Cirrus Logic delivers this highly integrated audio solution, encapsulating rich audio performance and power efficiency into a singular architecture suited for multiple applications in the audio sphere.
Where to Find WM8960CGEFL/RV by Cirrus Logic
For sourcing the WM8960CGEFL/RV, findchips.com is a practical and effective tool. By providing live stock levels and pricing from various distributors globally, it ensures that procurement specialists and engineers can get the best deal available. Historically, this part has been available from distributors such as Win Source Electronics and LCSC, among others. However, for the most current stock levels and pricing, prospective buyers should refer to findchips.com. Furthermore, one can find alternate parts to WM8960CGEFL/RV by exploring the extensive inventory of Codecs by Cirrus Logic, along with offerings from other manufacturers, providing ample options suited to a variety of specifications and needs.