Overview of WM8962BECSN/R by Cirrus Logic
The WM8962BECSN/R is part of the electronic components described as Other Consumer ICs, specifically within the Consumer Circuits category. This chip is a low-power stereo codec housed in a tiny, lead-free 49-ball wafer-level chip-scale package (WLCSP), measuring just 3.60 x 3.90 mm, with a height of only 0.70 mm and a pitch of 0.50 mm. Manufactured by Cirrus Logic, a notable player in the field of audio and industrial solutions, this codec supports a wide range of audio functions, streamlined for optimal performance and energy efficiency.
Supporting a broad supply voltage range of 1.62 V to 2 V, and capable of operating across a wide temperature range from -40 °C to 85 °C, the WM8962BECSN/R is versatile for various robust applications. It is notable for its adherence to regulations, being both RoHS and REACH compliant. The IC’s package is fabricated from plastic/epoxy, indicating a reliable structure for sustained industrial usage.
Industry Applications for WM8962BECSN/R
The WM8962BECSN/R by Cirrus Logic potentially finds its applications within several cutting-edge industry sectors, particularly where high-quality audio and low power consumption are critical. However, it should be noted these applications should be validated by engineering and compliance teams relevant to each industry’s standards and specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players could potentially integrate this codec. The small form factor and low power consumption of the WM8962BECSN/R make it an ideal choice for such applications, potentially enhancing the audio capabilities while adhering to stringent power budgets.
- Internet of Things (IoT): In smart home devices like voice-controlled smart speakers and other IoT-enabled devices where audio input and output is required, this codec could be effectively utilized. Its capability to operate at low voltages and extended temperature ranges may be beneficial in the diverse environments typically associated with IoT applications.
Note that these potential industry applications are illustrative and require thorough analysis by relevant engineering and design teams to ensure compliance with specific standards and application requirements.
About Cirrus Logic
Cirrus Logic is a premier supplier of analog and digital signal processing components for the audio and energy markets. Within the Other Consumer ICs subcategory of Consumer Circuits, Cirrus Logic develops products that enhance the user’s audio experience. The WM8962BECSN/R is a testament to their commitment to providing high-quality, innovative audio ICs that meet the rigorous demands of today’s digital consumers.
Where to Find WM8962BECSN/R by Cirrus Logic
To procure the WM8962BECSN/R, purchasers should consider conducting thorough research via reliable platforms like findchips.com. This site can also assist in finding alternative modules within the Other Consumer ICs range possibly offered by Cirrus Logic or other manufacturers. Although previously available through distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, Mouser Electronics, DigiKey, and Newark, availability can fluctuate. Therefore, it is recommended to check current stock levels and pricing directly on findchips.com.