WP59EGW/CA by Kingbright

Overview of WP59EGW/CA by Kingbright

The WP59EGW/CA is a dual color LED designed for high-efficiency applications, emitting red and green light along with a diffused white lens. This T-1 3/4 (5mm) LED comes in a RoHS compliant package, ensuring that it adheres to environmental standards for hazardous substances. The part features a common anode configuration with two elements, allowing it to be flexible in various circuit designs.

Key specifications of the WP59EGW/CA include:

  • Forward current maximum: 0.03 A
  • Luminous intensity (nominal): 5.0 mcd
  • Peak wavelengths: 627 nm for red and 565 nm for green
  • Viewing angle: 60 degrees
  • Operating temperature range: -40 °C to 85 °C
  • Number of terminals: 3
  • Overall height: 8.6 mm
  • Mounting feature: radial mount

This LED is packaged in a bulk-friendly manner and is classified as an active part, meaning that it is currently in production. With its IC compatibility and high reliability, the WP59EGW/CA is a versatile component that can be integrated into various electronic designs, making it an ideal choice for developers looking for dual color functionalities.

Industry Applications for WP59EGW/CA

The WP59EGW/CA might find application across multiple industries due to its dual color output capabilities and operational features. Below are some potential industry applications where this LED could be utilized:

  • Consumer Electronics: The versatility of the WP59EGW/CA makes it suitable for various electronic devices like smartphones, tablets, and home appliances. Its diffused white light and color indicators could potentially serve status indicators or notifications.
  • Robotics and Drones: In robotics, visibility and signaling are essential. The dual color functionality could be implemented in communication systems between drones and ground control. Additionally, status indicators on robotic parts may benefit from the luminous properties of this LED.
  • Smart Cities: As components of larger systems, such as traffic management and smart lighting solutions, the WP59EGW/CA LED could potentially be used for signaling or visualization. Its high efficiency and reliability may be advantageous in outdoor applications where environmental factors are a concern.
  • Transportation and Logistics: In this sector, the LED could be applied in lighting systems for vehicles, potentially serving as indicators that improve road safety. Its compact size allows for easy integration into existing systems.
  • Telecommunications: The dual color indication might also be beneficial in telecommunications equipment, providing visual cues for device status, connectivity, or alerts, which can be crucial in network management.

These potential industry applications are only conceptual and illustrative. It is crucial to conduct a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the category of Visible LEDs might also be suited for these applications depending on the design specifications.

About Kingbright

Kingbright is a manufacturer specialized in optoelectronic components, particularly in the realm of visible LEDs. The company has established credibility for delivering high-quality products designed to meet the needs of various applications. The WP59EGW/CA is part of their extensive lineup of dual color LEDs, which also includes various similar products catering to consumer electronics and industrial applications.

Kingbright’s commitment to producing RoHS compliant components emphasizes their dedication to sustainable practices. The company offers an array of LED types that may include different colors, configurations, and performance specifications, which are beneficial in designing advanced electronic systems. Their product reliability and consistent technological advancements ensure that Kingbright remains a relevant player in the optoelectronics market.

Where to Find WP59EGW/CA by Kingbright

WP59EGW/CA, it is advisable to research available purchasing options on findchips.com. This platform allows users to track stock levels and pricing from various distributors, which might include:

  • New Advantage Corporation
  • Sager
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey

While these distributors have historically carried the part, it is essential to check findchips.com for the current availability as stock levels are subject to change. Additionally, users may explore the Visible LEDs section to find alternate parts that might be offered by Kingbright or other manufacturers.

Compare pricing for WP59EGW/CA and other Visible LEDs / Optoelectronics at findchips.com