Overview of WPN252012ER47MT by Sunlord
The WPN252012ER47MT is a general-purpose inductor with a nominal inductance value of 0.47 µH and a tolerance of 20%. This component features a ferrite core, designed specifically for surface-mount technology (SMT), making it suitable for a variety of compact electronic applications. The dimensions of this inductor are 1008, which translates to a size of 2.5 mm in length, 2 mm in width, and a height of 1.2 mm.
Manufactured by Shenzhen Sunlord Electronics Co. Ltd, this inductor is classified under the electronic parts subcategory of Fixed Inductors. It has a rated current of 4.1 A and a maximum DC resistance of 0.032 Ω, which is indicative of its efficiency in power applications. Additionally, it has a self-resonance frequency of 92 MHz, which may be beneficial in high-frequency applications. The part is shielded, which helps in reducing electromagnetic interference (EMI), making it a suitable choice for sensitive electronic designs.
As of this writing, the part is active in the market, and it complies with RoHS standards. The packaging method consists of tape and reel, specifically embossed for a 7-inch reel, facilitating easy integration into high-volume manufacturing processes. This, along with the core material being made from ferrite, underscores its suitability for power applications and provides a robust solution in terms of performance and reliability.
Industry Applications for WPN252012ER47MT
The WPN252012ER47MT inductor might find applications across various industries due to its versatile characteristics. Here are examples of potential industry applications where this part could be utilized:
- Consumer Electronics: The inductor may be used in devices such as smartphones, tablets, or wearable technologies where space is critical, and efficient power management is essential. Its small size and maximum current rating could support applications requiring compact power supply circuits.
- Automotive: In automotive electronics, the inductor might be employed in signal processing and power management applications, particularly in systems with strict size constraints. However, it is crucial for designers to verify compliance with automotive standards if intended for such use.
- Telecommunications: This part could potentially serve in communication devices, where it might be utilized in RF applications or power management in base stations. Its self-resonance frequency of 92 MHz could be beneficial in high-frequency signal processing applications.
- Industrial Automation: In industrial settings, the WPN252012ER47MT inductor might be used in motor drives and control circuits, where it can help manage the power flow effectively.
- Internet of Things (IoT): As IoT devices often require compact and efficient components, this inductor could provide essential filtering and energy storage functionalities in smart sensors and other connected devices.
These potential industry applications are illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar fixed inductors might also be explored for tailored applications depending on the specific electrical characteristics needed.
About Sunlord
Shenzhen Sunlord Electronics Co. Ltd is a manufacturer recognized in the field of electronic components, particularly in the production of inductors. The company specializes in various types of inductors including but not limited to power inductors, RF inductors, and general-purpose inductors like the WPN252012ER47MT. Sunlord’s product lineup includes components that often meet specific industry standards, enhancing their application in various electronic systems. The manufacturing expertise ensures that their inductors are reliable and efficient, making them suitable for diverse designs across consumer electronics, telecommunications, automotive, and industrial automation applications. Similar parts may include a range of wirewound and shielded inductors that adhere to the same quality and performance benchmarks.
Where to Find WPN252012ER47MT by Sunlord
To explore purchasing options for the WPN252012ER47MT, it is recommended to research on findchips.com, a valuable resource for comparing electronic components. The link provided to the Fixed Inductors category can also be utilized to locate alternative parts that might be offered by Sunlord or other manufacturers. Historically, distributors such as Win Source Electronics and DigiKey have carried this part, but it is important to check findchips for the latest stock levels and pricing.