WR04X1001FTL by Walsin Technology Corporation

Overview of WR04X1001FTL by Walsin Technology Corporation

The WR04X1001FTL is a fixed resistor, part of Walsin Technology Corporation’s WR04 series. This resistor is characterized by a resistance of 1000 Ohms and a power rating of 0.0625 Watts. It is suitable for applications requiring a working voltage of 50 Volts and offers a precision tolerance of 1% across the temperature coefficient of 100 ppm/°C. The component is designed for surface mounting with a size code of 0402, making it compact with dimensions of 1 mm in length, 0.5 mm in width, and 0.35 mm in height.

This resistor is based on Metal Glaze/Thick Film technology and is manufactured in a chip package which is lead-free and complies with RoHS, REACH, and has a JESD-609 Code of e3. It supports a wide operating temperature range, from -55 °C to 155 °C, making it adaptable to various harsh environmental conditions. Additionally, its terminal finish of matte tin over nickel ensures good solderability and long-term reliability in circuitry.

Industry Applications for WR04X1001FTL

The WR04X1001FTL is suited for a variety of industry applications where high reliability and precision are necessary. Here are a few sectors where it might potentially be used:

  • Space Technology: This resistor could potentially be used in satellite electronics due to its robust operating temperature range and precision resistance. Components in this sector must withstand extreme conditions without failure.
  • Environmental Monitoring: Systems that monitor climatic conditions can benefit from the high reliability and precision of the WR04X1001FTL. These systems often require components that can accurately measure environmental parameters over wide temperature ranges.
  • Aerospace and Defense: The detailed specifications of WR04X1001FTL potentially make it suitable for military-grade equipment, which demands high standards of accuracy and reliability under extreme conditions.
  • Renewable Energy: In the field of renewable energy, specifically solar power inverters, precision resistors such as the WR04X1001FTL could help regulate and control the flow of power efficiently, thus ensuring steady operation.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Walsin Technology Corporation

Walsin Technology Corporation is a well-regarded manufacturer in the electronics industry, specializing in various types of resistors, including Metal Glaze/Thick Film Resistors. Their products, such as WR04X1001FTL, align well with modern electronic needs by offering high reliability, precise specifications, and compliance with critical industry standards. Walsin continually innovates and refines its resistor technology to provide solutions that meet the evolving demands of high-tech industries.

Where to Find WR04X1001FTL by Walsin Technology Corporation

To source the WR04X1001FTL, consider browsing on findchips.com. You can also use this site to explore other Metal Glaze/Thick Film Resistors alternatives offered by Walsin Technology Corporation or other manufacturers. Historically, distributors such as Chip Stock, Avnet Asia, Sensible Micro Corporation, and DigiKey have supplied this part. Visit findchips.com to get current stock levels and pricing from these and other distributors.

Compare pricing for WR04X1001FTL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com