WR04X1003FTL by Walsin Technology Corporation

Overview of WR04X1003FTL by Walsin Technology Corporation

The WR04X1003FTL is a fixed resistor, characterized by its metal glaze/thick film technology. The resistor has a power rating of 0.0625 watts and a resistance value of 100,000 ohms, with a tolerance of 1% and a temperature coefficient of 100 ppm/°C. It is designed for a maximum operating voltage of 50 volts. The part is packaged in a compact 0402 chip size (1 x 0.5 x 0.35 mm), making it suitable for surface mount technology (SMT) applications. Compliant with RoHS and REACH regulations, and bearing the JESD-609 code e3 for environmentally friendly manufacturing, this component is also marked for global use with an EAR99 ECCN code and an HTS code of 8533.21.00.30, facilitating its export processing.

Industry Applications for WR04X1003FTL

Metal glaze/thick film resistors like WR04X1003FTL, with their robust performance characteristics, find utility in a broad spectrum of industry applications. High resistance accuracy and stability under varying temperatures make them especially useful in critical and high-tech sectors. The following list illustrates potential industry applications, acknowledging the need for comprehensive validation by respective engineering teams:

  • Space Technology: Components like WR04X1003FTL might be used in satellite systems where stable, reliable resistance is necessary for control circuitry, with the temperature coefficient of 100 ppm/°C ensuring performance under the broad thermal extremes encountered in space.
  • Renewable Energy: Thick film resistors could be potentially incorporated into solar inverters or wind turbine controls, where precision and durability under environmental stresses are crucial for efficient energy conversion and distribution processes.
  • Aerospace and Defense: Given its robust construction and specification for high tolerance and reliability, this resistor could hypothetically be included in essential avionics, supporting navigation and communication systems where component reliability is paramount.
  • Environmental Monitoring: High-precision resistors can be instrumental in instrumentation that measures environmental parameters such as humidity and temperature, requiring precise calibrations that resistors within this specification can support.

Please note that these potential industry applications are purely conceptual and would require thorough analysis for compliance with specific industry standards and prefatory design requirements.

About Walsin Technology Corporation

Walsin Technology Corporation is a prominent global supplier within the electronics market, specializing notably in the manufacturing of Metal Glaze/Thick Film Resistors. The company produces a wide range of fixed resistors, such as the WR04X1003FTL, designed to meet diverse industrial needs. Walsin Technology Corporation is renowned for their adherence to quality and environmental standards, pleasing a widespread customer base by offering products that align with contemporary demands for durable and precision components.

Where to Find WR04X1003FTL by Walsin Technology Corporation

To purchase the WR04X1003FTL, it is advisable to check availability on findchips.com. This site not only provides real-time data on stock levels from various distributors but also allows price comparison. Historically, this resistor has been available through distributors such as Avnet Asia, NAC, TME, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. Given inventory fluctuates, it’s recommended to visit findchips.com to confirm current availability. For alternate resistors, users can compare other Metal Glaze/Thick Film Resistors from Walsin Technology Corporation or other manufacturers.

Compare pricing for WR04X1003FTL and other Metal Glaze/Thick Film Resistors at findchips.com