Overview of WR04X4701FTL by Walsin Technology Corporation
The WR04X4701FTL is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. This component features a resistance value of 4700 ohms with a precision tolerance of 1% across its range. It operates efficiently with a working voltage of 50V and possesses a power rating of 0.0625 watts. Designed for surface mount technology (SMT), it adheres to a 0402 chip size, which makes it compact and suitable for high-density mounting.
The WR04X4701FTL comes in a package that is compliant with Pb-free and RoHS standards, ensuring that it meets the latest environmental directives by avoiding hazardous substances in manufacturing. The temperature coefficient of this resistor is rated at 100 ppm/°C, providing stability over a broad temperature range from -55°C to 155°C, ideal for varying operational environments. With features like a matte tin over nickel terminal finish and a wraparound terminal shape, it promises reliable connectivity and durability.
Industry Applications for WR04X4701FTL
The WR04X4701FTL’s technical attributes potentially align it with various robust applications throughout multiple industries. Here are a few industries where this type of resistor could conceptually find utility:
- Renewable Energy: This resistor might be integrated into the circuitry of devices such as solar inverters or wind turbine controls where precision and reliability are crucial. Its high precision and stability under different temperatures make it suitable for these applications.
- Aerospace and Defense: Given the wide operating temperature range and reliability, devices such as satellites, avionics, and military communication systems could potentially incorporate such resistors to manage voltage and current within safe limits.
- Space Technology: Components used in space applications must withstand extreme environmental conditions. The WR04X4701FTL’s high temperature coefficient and precision could serve in systems where consistent performance is necessary for extended space missions.
These potential industry applications are speculative and illustrative. It’s crucial for engineering and design teams to thoroughly analyze and verify the suitability of this part to meet specific industry standards and application requirements before utilization.
About Walsin Technology Corporation
Walsin Technology Corporation is a key player in the manufacture of electronic components, specifically in the domain of resistors, including the WR04X4701FTL and other similar Metal Glaze/Thick Film Resistors. Their products are recognized for their reliability and precision in performance. Walsin’s commitment to maintaining quality standards and compliance with global environmental legislations makes their products widely acceptable across various technological and industrial sectors. Leveraging advanced manufacturing techniques and meticulous quality control, Walsin ensures that each component like the WR04X4701FTL meets the rigorous demands of modern electronic applications.
Where to Find WR04X4701FTL by Walsin Technology Corporation
For engineers and procurement specialists interested in the WR04X4701FTL, it is recommended to conduct a careful search on findchips.com. By utilizing the site, users can view up-to-date stock levels, pricing, and availability from various distributors. Historically, distributors such as NAC, Sensible Micro Corporation, Bristol Electronics, and DigiKey have carried this part. However, for the most recent data on availability and competitive pricing, checking on findchips.com ensures you get comprehensive and current information.