WR06X1000FTL by Walsin Technology Corporation

Overview of WR06X1000FTL by Walsin Technology Corporation

The WR06X1000FTL is a fixed resistor, featuring a metal glaze/thick film technology. This component is designed to handle a power rating of 0.1 watts and has a resistance value of 100 ohms. Manufactured by Walsin Technology Corporation, it showcases a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it highly precise in performance. With a working voltage of 75 volts, the resistor is compliant with RoHS and REACH, indicating adherence to environmental standards.

Fitting into a compact 0603 [1608 metric] package, this surface mount chip resistor is engineered for automated assembly processes used in high-volume electronics manufacturing. The chip’s small size (1.6 mm x 0.8 mm x 0.45 mm) and wraparound terminal shape facilitate a secure and low-profile attachment to the circuit boards. The part’s construction and the use of a matte tin over nickel terminal finish align with industry standards for performance and reliability.

Industry Applications for WR06X1000FTL

The potential industry applications for the WR06X1000FTL are extensive given its specifications, particularly in sectors demanding high precision and durability in electronic components. Please note these applications are conceptual and should be validated by engineering teams:

  • Consumer Electronics: The resistor might be used in devices like smartphones, tablets, or wearables where precise voltage control and compact size are crucial. Its low power dissipation and small footprint make it an ideal choice for densely packed circuitry.
  • Computing and Data Storage: Given its precise tolerance and stable temperature coefficient, this resistor could potentially be used in servers and storage devices where reliable performance over varying temperatures is required.
  • Telecommunications: The WR06X1000FTL might be suitable for use in communication equipment such as modems and routers, offering reliability under extended operating temperature ranges (-55 °C to 155 °C).
  • Electronic Manufacturing: This resistor could be used in the production of PCBs and other electronic components requiring compact, high-performance resistors with precise specifications.
  • Healthcare: In medical devices where accurate sensing and measurements are essential, this resistor could potentially be utilized, benefiting from its accuracy in resistance and temperature stability.

All these potential applications are illustrative and require verification to ensure compliance with industry-specific standards and requirements.

About Walsin Technology Corporation

Walsin Technology Corporation is a leading manufacturer of passive components, including a variety of resistors such as Metal Glaze/Thick Film Resistors. The company has established a robust reputation for producing reliable and durable resistors that meet rigorous industry standards. Specifically, in the realm of Metal Glaze/Thick Film Resistors such as WR06X1000FTL, Walsin ensures high precision and stability, which are critical for the diverse applications that utilize these components.

Where to Find WR06X1000FTL by Walsin Technology Corporation

To locate and purchase the WR06X1000FTL, one should research its availability on findchips.com, a dependable source for electronic components. This part has historically been stocked by distributors such as DigiKey, Mouser Electronics, Future Electronics, and TME. However, for the most current pricing and stock availability, visiting findchips.com is recommended. To explore alternatives that might fit specific requirements, users can review other Metal Glaze/Thick Film Resistors manufactured by Walsin Technology Corporation or other vendors on the same platform.

Compare pricing for WR06X1000FTL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com