WR06X1002FTL by Walsin Technology Corporation

Overview of WR06X1002FTL by Walsin Technology Corporation

The WR06X1002FTL is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory, showcasing leading specifications designed for a variety of applications. Manufactured by Walsin Technology Corporation, this metal glaze/thick film resistor is characterized by a 0.1W power rating, 10,000 ohm resistance value, with a precision tolerance of 1%. Its operating voltage range tops at 75V. Moreover, it’s encapsulated in a 0603 SMT chip package, making it suitable for surface mount technology, thus ensuring its compatibility with modern compact electronic assemblies.

Highlighted features include a low-profile package with dimensions (Package Length: 1.6mm, Package Width: 0.8mm, and Package Height: 0.45mm), a wide operating temperature range from -55 °C to +155 °C, and a temperature coefficient of 100 ppm/°C. These specifications not only impart durability but also precision across various temperature ranges, making it an ideal choice for critical applications. Environmental compliances such as Pb-free, RoHS, REACH compliance, and JESD-609 Code: e3 label it as an eco-friendly and safe component for global use. Furthermore, with a terminal finish of matte tin over nickel and a wraparound terminal shape, it ensures a reliable connection and longevity in demanding environments.

Industry Applications for WR06X1002FTL

The WR06X1002FTL can be incorporated into a broad spectrum of applications owing to its precision, reliability, and compliance to environmental standards. Here are some of the potential industry applications:

  • Telecommunications Equipment: Its precise 1% tolerance and stable temperature coefficient make it suitable for critical signal processing applications in telecommunications gear such as transceivers, modems, and routers. Devices in this sector demand high reliability to ensure uninterrupted services, and the WR06X1002FTL could potentially meet these rigorous requirements.
  • Consumer Electronics: Given its compact 0603 package size, this resistor can be easily integrated into densely packed printed circuit boards (PCBs) found in consumer electronics such as smartphones, tablets, laptops, and wearable technology. Its precision and durability might help in power management and signal processing components within these devices.
  • Industrial Automation: The wide operating temperature range and stability of the WR06X1002FTL make it a viable option for industrial control systems. These systems require components that can withstand harsh conditions and function accurately over a broad temperature range, which this resistor is capable of handling.
  • Power Supply Units (PSUs): In power regulation circuits within PSUs, the high working voltage and power dissipation capabilities might be beneficial for stability and efficiency in converting and regulating electrical power. The WR06X1001002FTL’s specifications support its use in such applications, where reliability and precision are paramount.

Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before incorporation into specific products or systems.

About Walsin Technology Corporation

Walsin Technology Corporation is a prominent player in the electronics manufacturing industry, specializing in the production of a wide array of electronic components including resistors, capacitors, and RF devices. When it comes to Metal Glaze/Thick Film Resistors, Walsin Technology Corporation has established itself as a reliable source, offering a variety of resistors that cater to diverse market needs. The WR06X1002FTL is just one example of the company’s commitment to quality and performance in resistors. Walsin is known for its stringent quality control measures, innovative research and development practices, and its adherence to environmental standards, which is evident in their product offerings.

Where to Find WR06X1002FTL by Walsin Technology Corporation

For professionals in engineering or procurement seeking to incorporate the WR06X1002FTL into their projects, findchips.com offers an extensive platform to research this part. By navigating to our site, users can access up-to-date information on stock availability, pricing from multiple distributors, and detailed part specifications. Historically, distributors such as NAC, LCSC, Component Electronics, Inc., Chip 1 Exchange, and Future Electronics, among others like Mouser and DigiKey, have carried WR06X1002FTL, but inventory levels and pricing are subject to change. Hence, utilizing the tools on findchips.com will ensure the most current supplier data is at your fingertips. Additionally, findchips.com can be used to find alternate parts to WR06X1002FTL that might be offered by Walsin Technology Corporation or other manufacturers of Metal Glaze/Thick Film Resistors, providing additional options for comparison and procurement.

Compare pricing for WR06X1002FTL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com