Overview of WR06X3923FTL by Walsin Technology Corporation
The WR06X3923FTL is a fixed resistor falling within the subcategory of Metal Glaze/Thick Film Resistors. Manufactured by Walsin Technology Corporation, it features a power rating of 0.1W, resistance of 392,000 ohms, and a voltage rating of up to 75V. This resistor offers a precision tolerance of ±1% and a temperature coefficient of 100 ppm/°C, making it reliable for various applications that demand high accuracy and stability under changing temperatures.
The part’s compact 0603 package size (1.6mm x 0.8mm x 0.45mm) fits well in surface-mount applications, adhering to the industrial standard of surface mount technology (SMT). The thick film technology and metal glaze layer bestow superior performance characteristics such as low noise and enhanced reliability. Additionally, the WR06X3923FTL is notable for its RoHS compliance, ensuring it meets modern environmental safety standards essential for global commercial applications.
Industry Applications for WR06X3923FTL
The WR06X3923FTL potentially lends itself to a variety of critical applications across multiple industries:
- Consumer Electronics: Such resistors could be deployed in devices like smartphones, smart TVs, or gaming consoles, where stable resistive properties and compact form factors are critical.
- Computing and Data Storage: Employing such resistors in servers or data centers might be beneficial due to their reliable performance in temperature regulation and power control systems.
- Telecommunications: Given the requirement for precise signal processing in telecommunications equipment, the accuracy and stability provided by the WR06X3923FTL could be highly beneficial.
- Industrial Automation: Automated systems and control units, which require components that can endure changing temperatures and maintain precise control, could potentially utilize these resistors.
Note: The potential industry applications listed are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Walsin Technology Corporation
Walsin Technology Corporation is a key player in the marketplace for resistors, including Metal Glaze/Thick Film Resistors. The company has established itself by providing components that meet the critical demands of modern electronic applications. With products like WR06X3923FTL, Walsin shows a commitment to quality and performance, supplying components that are both high in demand and application versatility across various electronic segments. Their resistors are known for high precision and reliability, fitting well into applications that require stringent control of electrical characteristics.
Where to Find WR06X3923FTL by Walsin Technology Corporation
To locate and purchase the WR06X3923FTL, one should research and validate through a trusted electronics component aggregator like findchips.com. On Findchips, you can also find alternative Metal Glaze/Thick Film Resistors from Walsin Technology Corporation or other manufacturers that might suit different application requirements. Historically, the part has been distributed by well-known providers such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark; however, current stock levels and pricing need to be verified via Findchips for real-time accuracy.