WSK1216L3000FEA by Vishay Intertechnologies

Overview of WSK1216L3000FEA by Vishay Intertechnologies

The WSK1216L3000FEA is a fixed resistor from Vishay Intertechnologies, designed for precision current sensing applications. This resistor falls under the Metal Strip Resistor category, featuring a metal strip technology that enables highly accurate resistance with a very low ohmic value of 0.0003 Ω. This surface mount component is housed in a small 1216 chip package, with dimensions of 3.81 mm x 3.1 mm and a height of 1.9 mm.

Capable of handling a substantial power dissipation of 8 watts at a rated temperature of 70 °C, this resistor supports a very low voltage of 0.049 V. The part’s tight 1% tolerance and low temperature coefficient of 35 ppm/°C ensure predictable performance over varying conditions. This component adheres to AEC-Q200 standards, highlighting its suitability for automotive applications and has enhanced durability features such as anti-sulfur construction. Moreover, the part is RoHS compliant and its terminals are finished with matte tin over nickel, ensuring good solderability and resistance to oxidation.

As per the current writing, the factory lead time for this part is approximately 17 weeks, indicating the time required for manufacturing and delivery.

Industry Applications for WSK1216L3000FEA

The specific design and performance characteristics of the WSK1216L3000FEA make it suitable for a variety of industry applications. While this analysis provides conceptual application areas, any actual use should be validated by engineering and design teams per specific requirements:

  • Automotive: Given its compliance with AEC-Q200, the WSK1216L3000FEA is potentially suited for automotive industry applications where precise current measurement is crucial, such as in battery management systems, power supply circuits, or energy recuperation systems.
  • Consumer Electronics: In high-demand electronics such as handheld devices or wearables, this resistor could potentially manage power efficiently and enhance the longevity and reliability of these devices.
  • Telecommunications: The component can potentially be used in applications requiring dependable power management solutions, such as in amplifiers, RF transmission systems, and base station components.
  • Computing and Data Storage: In server farms or storage hubs, the WSK1216L3000FEA might help in power regulation circuits to prevent hardware overloading and ensure stable operation under various electrical load conditions.
  • Industrial Automation: As industrial systems demand precise control and regulation of current for safety and operational efficiency, this resistor could potentially play a crucial role in sensors and control systems.

Note that these uses are illustrative and should undergo thorough analysis to ensure suitability and compliance with specific industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics manufacturing industry, especially known for their expertise in the development and production of resistors, among other electronic components. Their product line includes a variety of resistor types, amongst which the Metal Strip Resistors represent a significant category distinguished by their reliability and performance in rigorous environments. The manufacturing philosophy of Vishay emphasizes the production of components that meet precise, high-performance standards, epitomized by products like the WSK1216L3000FEA. This product and similar metal strip resistors are a testament to the company’s commitment to quality and innovation in the field of electronic component manufacturing.

Where to Find WSK1216L3000FEA by Vishay Intertechnologies

To procure the WSK1216L3000FEA, a visit to findchips.com is recommended. Here, one can find detailed availability and pricing from various distributors. Historically, this part has been available through distributors such as Avnet Asia, Avnet Abacus, TTI, and Mouser Electronics. However, to access the most current stock status and potentially better pricing options, directly checking on findchips.com is advisable. Additionally, for those interested in exploring other Metal Strip Resistor alternatives from Vishay Intertechnologies or other manufacturers, this platform offers comprehensive resources.

Compare pricing for WSK1216L3000FEA and other Metal Strip Resistor / Resistors at findchips.com