Overview of WSK2512R0100FEA by Vishay Intertechnologies
The WSK2512R0100FEA is a high precision metal strip resistor featuring a resistance of 0.01 Ohm, power rating of 1W, and a resistance tolerance of ±1%. As a part of the WSK series, it is packaged in a 2512 (or 6432 metric) chip size, making it suitable for surface mounting. This resistor is designed to handle temperature coefficients as low as 35 ppm/°C and can operate within a broad temperature range from -65 °C to +170 °C.
This metal strip resistor is RoHS compliant and offers excellent reliability under environmental stress. It supports a working voltage of 0.1 V and incorporates Matte Tin (Sn) with a Nickel (Ni) barrier that is crucial for the terminal finish. This product is also AEC-Q200 qualified, highlighting its suitability for automotive applications. At 6.35 mm in length, 0.635 mm in height, and 3.18 mm in width, this resistor promises a compact footprint combined with robust performance.
Industry Applications for WSK2512R0100FEA
The WSK2512R0100FEA is a versatile component that potentially fits a variety of industrial applications, although its application in any specific instance should be verified by engineering and design teams following appropriate industry standards and project requirements.
- Automotive: Given its AEC-Q200 compliance, this resistor might be used in automotive electronic control units (ECUs), battery management systems, or as part of the powertrain modules. Its high reliability and temperature resilience make it a potentially excellent choice for harsh automotive environments.
- Consumer Electronics: Devices such as high-end audio amplifiers and home automation systems could benefit from this resistor’s precise tolerance and power rating, potentially ensuring stable performance and longevity of the product.
- Telecommunications: In telecommunications equipment, precise resistance values and high temperature operational limits are often crucial. This type of resistor might be used in signal processing equipment or power supply modules.
- Electronic Manufacturing: For electronics manufacturers, especially those focusing on power conversion and management systems, using resistors like the WSK2512R0100FEA could provide the necessary performance in terms of efficiency and precision.
- Aerospace and Defense: Although not specified for military-grade applications, its high temperature capacity and robust build might make it an auxiliary component in less critical aerospace applications, especially within power regulating or sensing modules that require high reliability.
Note: These applications are conceptual and should be validated with specific component testing and compliance to dataset standards.
About Vishay Intertechnologies
Vishay Intertechnologies, the manufacturer of the WSK2512R0100FEA, is a well-established leader in the electronic components industry, particularly known for its range of resistors. Vishay provides a wide variety of resistors, including both through-hole and surface-mount types, which cater to almost every sector of electronic manufacturing. Their portfolio not only includes metal strip resistors but also extends to other technologies such as metal oxide, carbon film, and wirewound types, each catering to diverse requirements across industries.
Where to Find WSK2512R0100FEA by Vishay Intertechnologies
To source the WSK2512R0100FEA, you can utilize findchips.com to check current availability and pricing from various distributors. Historically, this part has been available through distributors such as LCSC, Avnet (Asia, Abacus, Americas), Mouser Electronics, and more. However, for up-to-date inventory status and best pricing options, visiting findchips.com is recommended.
For those interested in exploring alternatives within the Fixed Resistors category, the website provides extensive listings of other parts from Vishay Intertechnologies or other manufacturers that might suit different application requirements.