Overview of WSL060300000ZEA9 by Vishay Intertechnologies
The WSL060300000ZEA9 is a fixed resistor characterized specifically as a metal strip jumper. This component features zero-ohm resistance, which allows it to be used as a bridge or a connection point in circuits. Its surface mount technology (SMT) allows for efficient placement on circuit boards, making it suitable for various modern electronics applications.
This part belongs to the metal strip resistor subcategory under the broader category of resistors. It is designed to fit the 0603 (1608 metric) case/package size, which makes it compact and suitable for high-density circuits. The current rating for this part stands at 45A, indicating that it can handle significant electrical flow without failure.
Key specifications include:
- Resistance: 0 Ohm
- Operating Temperature Range: -65 °C to 170 °C
- Dimensions: 1.6 mm (length) x 0.85 mm (width) x 0.33 mm (height)
- Construction: Rectangular, with a surface mount style
- Terminal Finish: Matte Tin (Sn) with Nickel (Ni) barrier
- RoHS Compliant: Yes
As of the current writing, the factory lead time is approximately 15 weeks and one day. This lead time is crucial for procurement planning and inventory management.
Industry Applications for WSL060300000ZEA9
The WSL060300000ZEA9 potentially finds applications across various industries. Here are some conceptual use cases based on its specifications, although these should be analyzed further for compliance with specific requirements and standards:
- Energy and Power Systems: The jumper could be utilized in energy distribution panels where connections need to be made with minimal resistance. Given its 45A current rating, it might be suitable for use in power management devices or green energy solutions, where space and efficiency are paramount.
- Transportation and Logistics: In vehicle control systems or electronics for monitoring logistics, this component could serve as a connection point. Its compact dimensions make it potentially useful in confined spaces within automotive applications, although automotive applications should only be considered if AEC-Q100 or other relevant standards are applicable.
- Renewable Energy: The part might be ideal for solar inverters or battery management systems, where high current flow is needed without introducing resistance into the circuit. The operating temperature range of -65 °C to 170 °C could enhance its reliability in outdoor installations.
- Consumer Electronics: The compact size of the WSL060300000ZEA9 might make it suitable for devices such as smartphones and tablets, where PCB space is limited. It could act as a jumper to maintain circuit integrity during assembly.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they meet specific industry standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly known for its extensive range of resistors, including WSL060300000ZEA9 and similar parts. The company specializes in metal strip resistors and is recognized for producing high-quality components that fulfill the diverse needs of modern electronic applications. Their resistors, including the WSL series, are widely used in various sectors, from industrial equipment to consumer electronics, emphasizing reliability and efficiency.
Other products in the same line may include various resistor packages that cater to different current ratings and applications, ensuring that customers can find a suitable product for their specific needs.
Research Price and Stock for WSL060300000ZEA9 by Vishay Intertechnologies on Findchips.com
To determine the current stock and pricing for the WSL060300000ZEA9, it is recommended to visit Findchips.com. This platform provides comprehensive data on availability and cost for various components, including those in the metal strip resistor category.
Historically, this part has been available through several distributors, including:
- Chip One Stop
- Avnet Abacus
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
However, it is essential to verify with these distributors for current stock levels and pricing on Findchips, as availability can change rapidly.