WSL1206R0100FEA by Vishay Intertechnologies

Overview of WSL1206R0100FEA by Vishay Intertechnologies

The WSL1206R0100FEA from Vishay Intertechnologies is a metal strip fixed resistor offering high performance with a resistance value of 0.01 Ohm and a power rating of 250 mW. With a tight tolerance of ±1% and a temperature coefficient of 75 ppm/°C, this resistor ensures precise performance in various electronic circuits. It comes in a 1206 [3216 metric] package and is designed for surface mount applications. This component is characterized by its robust build, able to withstand operating temperatures from -65°C to +170°C, and features anti-sulfur properties. Additionally, it complies with the AEC-Q200 standard, making it suitable for automotive applications. As per factory lead time, available details suggest a wait of 12 weeks and 4 days as of current writing.

Industry Applications for WSL1206R0100FEA

The WSL1206R0100FEA is potentially applicable in a myriad of industrial sectors due to its high precision and reliability. Below are some industries where this resistor could play a crucial role:

  • Automotive: Considered for use in various automotive electronic systems, the resistor’s compliance with AEC-Q200 standards means it can endure the harsh operational conditions typical within automotive environments. Critical applications might include battery management systems or power supply circuits.
  • Consumer Electronics: In consumer electronics, accurate current measurement is crucial. This resistor might be used in power management modules of devices like smartphones and tablets to enhance the battery efficiency and overall device performance.
  • Aerospace and Defense: Given its high performance across extreme temperatures, the resistor might also find its application in aerospace and defense equipment. These sectors demand the highest level of precision and durability that components like this can potentially provide.
  • Telecommunications: This resistor can be considered for use in telecommunication equipment where stable, low resistance is necessary for signal integrity, especially in high-frequency applications.

Please note that these potential industry applications are conceptual/illustrative, and they require thorough verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in electronic components, specializing in a broad range of products, including Fixed Resistors. Known for their reliability and precision, Vishay’s resistors are used in various applications, making them a crucial part of electronic circuits globally. The company manufactures a wide range of resistor types, among which include products similar to WSL1206R0100FEA, providing choices for high precision, power, and stability in various applications. Through consistent innovation and strict adherence to quality standards, Vishay establishes itself as a trusted name in the electronic components industry.

Where to Find WSL1206R0100FEA by Vishay Intertechnologies

If you’re planning to procure the Fixed Resistor, WSL1206R0100FEA, we recommend visiting our website at findchips.com. This platform will provide you with updated stock levels, pricing from various distributors, and detailed part information. Distributors historically carrying this part include Mouser Electronics, Newark, and Avnet Americas. However, for current stock availability and precise pricing, it’s best to rely on the information available directly through our platform.

Compare pricing for WSL1206R0100FEA and other Fixed Resistors at findchips.com