WSL2512R0100FEA by Vishay Intertechnologies

Overview of WSL2512R0100FEA by Vishay Intertechnologies

The WSL2512R0100FEA is a precision metal strip fixed resistor optimized for current sensing applications. This component is noteworthy for its low resistance value of 0.01 ohms, with a tight tolerance of ±1%, and a power rating of 1W. The part operates across a vast temperature range, from -65°C to +170°C, highlighting its suitability for various challenging environments. Additionally, it features a temperature coefficient of 75ppm/°C, allowing for stable performance over a wide range of temperatures.

Manufactured by Vishay Intertechnologies, a leader in resistor technology, this resistor comes in a 2512 chip package, making it a compact solution for surface-mount applications. Its rectangular package and wraparound terminal shape are designed for easy integration into electronic circuits. The WSL2512R0100FEA is compliant with the AEC-Q200 standard, showcasing its reliability for automotive applications, and is constructed to withstand sulfur-rich environments, providing anti-sulfur attributes that extend its longevity and performance in industrial settings. Moreover, the part is ROHS compliant and meets the JESD-609 Code e3 standards for lead-free products. With a factory lead time noted as 18 weeks and 4 days, this detail provides insights into its manufacturing and delivery timeline at the writing of this document.

Industry Applications for WSL2512R0100FEA

The WSL2512R0100FEA could potentially serve a broad spectrum of industries due to its design and performance features. However, it’s crucial to understand that these applications are conceptual and would require further analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements. Here are several industries where this resistor might find potential applications:

  • Automotive: Given its AEC-Q200 compliance, the WSL2512R0100FEA could possibly be utilized in automotive electronics such as battery management systems, engine control units, or power supplies, where reliable current sensing is necessary.
  • Industrial Automation: This resistor could potentially be employed in control circuits within automated manufacturing lines, robotics, or process controls, leveraging its high precision and stability in variable temperature environments.
  • Consumer Electronics: Devices that require effective power management or current measurement, like smart watches, smartphones, and tablets, might incorporate this type of resistor due to its compact size and precision characteristics.
  • Renewable Energy Systems: For solar inverters, battery monitoring in energy storage systems, or wind power converters, the WSL2512R0100FEA may be considered for its reliable performance in monitoring and regulating currents under extreme operational conditions.
  • Telecommunications: In power supply units and signal distribution components requiring precise current measurement, this resistor could potentially offer the needed accuracy and stability, supporting reliable communications infrastructure.

Note: These potential industry applications are illustrative and require detailed scrutiny by design teams to ensure they meet the necessary standards and application-specific requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronics industry, known especially for its comprehensive range of resistors, including Fixed Resistors. The company’s product line includes a variety of resistor types designed for specific applications, among which the WSL2512R0100FEA stands out for its precision and performance in current sensing roles. Vishay Intertechnologies leverages advanced technology and materials to produce resistors that meet the high standards of various industries, including automotive, industrial, and telecommunications. Their commitment to quality and innovation in the development of resistors ensures that components like the WSL2512R0100FEA are not only highly reliable but also meet the evolving needs of modern electronics applications.

Where to Find WSL2512R0100FEA by Vishay Intertechnologies

To locate the WSL2512R0100FEA for procurement, one of the best resources is findchips.com. This platform offers the ability to compare current stock levels and pricing from a multitude of distributors. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, TTI, Arrow Electronics, and Mouser Electronics. However, to get the most accurate and up-to-date availability and pricing information, visiting findchips.com is highly recommended.

Moreover, for those interested in exploring alternate parts to the WSL2512R0100FEA that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com provides a dedicated section for Fixed Resistors. This resource is invaluable for engineers and procurement professionals looking to make well-informed decisions based on comprehensive market data.

Compare pricing for WSL2512R0100FEA and other Fixed Resistors / Resistors at findchips.com