Overview of WSL2512R0200FEA by Vishay Intertechnologies
The WSL2512R0200FEA is a fixed resistor specifically crafted for precise current sensing applications. Manufactured by Vishay Intertechnologies, this component features a metal strip technology and offers a resistance of 0.02 ohms with a power rating of 1 watt. It belongs to the WSL series and is designed for surface mounting on a 2512 [6432 Metric] chip size. The resistance tolerance is tightly controlled to ±1%, ensuring high precision.
This resistor operates effectively across a wide temperature range from -65 °C to 170 °C, with a temperature coefficient of 75 ppm/°C. The product meets stringent automotive standards, being AEC-Q200 qualified, and is also ROHS compliant ensuring compliance with current environmental regulations.
The WSL2512R0200FEA comes in a rectangular SMT (Surface-Mount Technology) package, which aids in simplified installation and a reduced footprint on circuit boards. This factor, combined with its working voltage of 0.1414V, makes it ideal for high-density installation where precision and reliability are critical.
Industry Applications for WSL2512R0200FEA
The WSL2512R0200FEA potentially suits various applications across numerous industries where precise current sensing and reliability are vital. These may include:
- Automotive: Given its AEC-Q200 qualification, the resistor could be potentially utilized in control systems within automotive applications, possibly for battery management systems or power supply circuits.
- Industrial Automation: In the realm of industrial automation, this resistor could be effectively used in motor control circuits, aiding in precise current measurement to ensure the efficiency and safety of operations.
- Consumer Electronics: For consumer electronics, where energy efficiency and power management are crucial, such as in charging circuits for portable devices, the WSL2512R0200FEA might be a core component.
- Telecommunications: In telecom equipment, precision in power distribution and control circuits potentially involves the use of resistors like the WSL2512R0200FEA to measure and regulate current accurately.
Note that these applications are purely illustrative and require thorough analysis and validation by engineering teams to ensure compatibility with specific system requirements and adherence to industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the electronic component market, particularly known for its extensive range of resistors. In the field of Fixed Resistors, Vishay offers a broad spectrum of products designed to suit a variety of applications, from simple consumer electronics to specialized industrial hardware. The WSL2512R0200FEA is part of this broader category which demonstrates Vishay’s commitment to quality and precision. Vishay products are generally recognized for their reliability and innovation, catering to a vast range of technological solutions.
Where to Find WSL2512R0200FEA by Vishay Intertechnologies
Purchasing the WSL2512R0200FEA resistor can be efficiently facilitated through our site at findchips.com. By consulting Fixed Resistors, both this part and alternatives can be found easily. Vishay Intertechnologies distributes its components through various channels, and the part has been previously available through distributors such as Mouser Electronics, Digi-Key Electronics, and Arrow Electronics. To access the most accurate information about current stock levels and pricing, visiting FindChips directly is highly recommended