Overview of WSL2512R0500FEA by Vishay Intertechnologies
WSL2512R0500FEA is a fixed resistor manufactured by Vishay Intertechnologies, falling into the subcategory of Fixed Resistors. This part is specifically designed as a current sense resistor, providing a resistance value of 0.05 ohm with a power rating of 1 watt. The tolerance level for this resistor is ±1%, which suggests a high degree of accuracy suitable for applications requiring precise current measurements.
The WSL2512R0500FEA features a metal strip construction, which enhances its durability and effectiveness in high-temperature environments. This resistor is packaged in a compact 2512 (6432 metric) surface mount format, measuring approximately 6.35 mm in length and 3.18 mm in width, with a height of 0.635 mm. It is compliant with RoHS regulations, indicating that it meets environmental standards regarding hazardous substances.
Additional attributes of the WSL2512R0500FEA include a maximum operating temperature of 170 °C and a minimum operating temperature of -65 °C, which allows it to perform well in a wide range of environments. The temperature coefficient is rated at 75 ppm/°C, indicating the change in resistance with temperature variations. This part is recognized for its anti-sulfur feature, adding to its reliability in corrosive environments.
This part is actively produced under the WSL series, ensuring availability for various applications. As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days, which procurement teams should consider when planning inventory and project timelines.
Industry Applications for WSL2512R0500FEA
The WSL2512R0500FEA might find potential applications across several industries given its specifications. Here are a few example industries that could benefit from the utilization of this fixed resistor:
- Internet of Things (IoT): In IoT devices, the low resistance and power rating of the WSL2512R0500FEA might be suitable for current sensing applications, allowing for effective monitoring of device power consumption. This could enhance energy efficiency in smart home devices or sensors.
- Industrial Automation: This resistor could potentially be used in industrial control systems for monitoring current in motors or actuators. Its ability to withstand robust operating conditions might help ensure system reliability in automated processes.
- Automotive: If automotive industry standards are applicable, the WSL2512R0500FEA might help in current sensing for battery management systems in electric vehicles. Its compact size and heat resistance could allow for integration in space-constrained environments.
- Telecommunications: In telecommunications systems, the resistor might be utilized for measuring current in power supplies for networking equipment. The precision and stability under varying temperatures could support consistent performance.
- Consumer Electronics: Many consumer electronics devices could leverage this part for current sensing to optimize power management features, enhancing user experience through energy-efficient designs.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of various electronic components, specializing in resistors, capacitors, and semiconductors. Within the realm of resistors, Vishay offers a wide array of options, including fixed resistors like the WSL2512R0500FEA. Their focus on innovation and quality aligns with industry standards, as evidenced by the AEC-Q200 reference standard associated with this resistor.
Aside from the WSL2512R0500FEA, Vishay produces a range of similar parts designed for enhanced performance in demanding applications. This includes various power ratings, resistance values, and tolerance levels to meet diverse customer requirements.
Where to Find WSL2512R0500FEA by Vishay Intertechnologies
For those interested in purchasing the WSL2512R0500FEA, it is recommended to research availability on findchips.com. By utilizing this platform, you can explore options for the WSL2512R0500FEA as well as alternatives within the Fixed Resistors category offered by both Vishay Intertechnologies and other manufacturers.
Historically, the WSL2512R0500FEA has been available from various distributors, including:
- MacroQuest Electronics
- Avnet Asia
- Mouser Electronics
- Newark
However, availability may vary, so it is crucial to check current stock levels and pricing on findchips.com.