Overview of WSL2512R1000FEA by Vishay Intertechnologies
The WSL2512R1000FEA is a fixed resistor designed for surface mount applications. This component features a metal strip construction, which contributes to its strong performance characteristics. The resistor has a resistance value of 0.1 ohms and a power rating of 1 watt, making it suitable for various applications where current sensing is crucial. The component is specified with a tolerance of ±1%, allowing for adequate precision in electronic circuits.
In terms of dimensions, the WSL2512R1000FEA is packaged in a 2512 size, which is a standard designation denoting its length of 6.35 mm and width of 3.18 mm. It has a low profile with a height of just 0.635 mm, making it ideal for space-constrained designs. The resistor operates effectively across a broad temperature range, from -65 °C to 170 °C, indicating its robustness in challenging environments. Furthermore, its temperature coefficient of 75 ppm/°C ensures minimal drift in resistance value with changing temperature conditions.
This component also complies with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it is environmentally friendly. It is part of the WSL series of Vishay Intertechnologies, known for its reliable performance across various industrial applications. The WSL2512R1000FEA also features anti-sulfur technology, adding an extra layer of protection against environmental hazards. At the time of this writing, the factory lead time is approximately 11 weeks and 4 days.
Industry Applications for WSL2512R1000FEA
The WSL2512R1000FEA may find applications in several industries due to its specific characteristics. Here are a few potential use cases:
- Internet of Things (IoT): In IoT devices, where precise current measurement is crucial for power management, the WSL2512R1000FEA might be incorporated to monitor and optimize energy consumption. Its low resistance value and surface mount design could facilitate integration into compact IoT systems.
- Automotive: With adherence to the AEC-Q200 standard, this resistor could potentially be used in automotive applications for current sensing in electric and hybrid vehicles. Applications like battery management systems or electric motor control could benefit from the precision and reliability of this component.
- Telecommunications: In telecommunication equipment, maintaining signal integrity is critical, and the WSL2512R1000FEA might serve as a current sensing resistor in circuit protection applications. Its temperature stability would be beneficial in environments where equipment operates under varied thermal conditions.
- Consumer Electronics: Various consumer electronic devices, such as smartphones and wearables, might utilize this resistor for current measurement in power management circuits. Its compact size and low profile are suitable for the modern design requirements of such devices.
- Robotics and Drones: The WSL2512R1000FEA could be utilized in current sensing applications within robotic systems and drones, providing accurate feedback on power usage and enabling efficient control of motors and actuators.
It’s important to note that the mentioned applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the Fixed Resistors category could also be considered for these applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic components industry, specializing in a wide range of products, including fixed resistors. The company’s focus on innovation and quality is reflected in its extensive product offerings, which include various resistor technologies. The WSL2512R1000FEA is part of Vishay’s WSL series, showcasing their commitment to delivering robust and high-performance components suitable for demanding applications.
In the realm of fixed resistors, Vishay Intertechnologies produces a variety of similar parts that cater to different electrical and mechanical requirements. Their metal strip resistors, like the WSL2512R1000FEA, are designed to provide stability and precision, meeting the needs of industries from automotive to consumer electronics. This diverse portfolio allows Vishay to serve a wide array of markets, ensuring that customers find suitable solutions for their specific applications.
Where to Find WSL2512R1000FEA by Vishay Intertechnologies
- MacroQuest Electronics
- Chip1Stop
- Avnet Asia
- Mouser Electronics
Additionally, the Fixed Resistors category can be referenced to find alternate components that might be offered by Vishay Intertechnologies or other manufacturers.