WSL2512R2500FEA by Vishay Intertechnologies

Overview of WSL2512R2500FEA by Vishay Intertechnologies

The WSL2512R2500FEA by Vishay Intertechnologies is a high-quality surface mount, metal strip fixed resistor designed for precision current sensing applications. This resistor features a resistance value of 0.25 ohms, a power rating of 1 watt, and a resistance tolerance of ±1%. It is designed with a 2512 [6432 Metric] chip size making it suitable for compact designs requiring high power density and precision.

This resistor is part of the WSL Series noted for their reliability and performance in challenging conditions. It operates within a temperature range of -65°C to 170°C, making it adaptable to varied environmental conditions. The component is built with metal strip technology and is specified with a temperature coefficient of 75 ppm/°C, ensuring minimal resistance change with temperature variations. Furthermore, this resistor comes with anti-sulfur characteristics and is AEC-Q200 qualified, indicating its suitability for automotive applications subject to rigorous quality standards.

This component is RoHS compliant, which guarantees that it does not contain hazardous substances commonly used in electronics manufacturing. Notably, the factory lead time for this component, as per the listing on findchips.com, is approximately 11 weeks and 4 days.

Industry Applications for WSL2512R2500FEA

Fixed Resistors like the WSL2512R2500FEA can potentially be useful in various industries, especially given their high reliability and stringent performance standards. Here are some potential industry applications:

  • Automotive: Given its AEC-Q200 qualification, the resistor could potentially be used in the automotive industry for applications like powertrain systems, electronic stability control, and other motor control electronics. Its high reliability under environmental stresses makes it suitable for automotive applications.
  • Industrial Automation: In an industrial setting, precision and reliability are crucial. This resistor could potentially be used in sensor devices, power supply circuits, or actuator controls, where accurate current sensing is vital.
  • Consumer Electronics: This component might also find use in home electronics where power management and battery charge control are important, for instance, in high-performance computers or game consoles, where stable power distribution is necessary for optimal functionality.
  • Telecommunications: For power management systems within telecommunications infrastructure, a resistor like the WSL2512R2500FEA could potentially be beneficial. Telecommunication systems often require components that offer both precision and durability against environmental changes.
  • Electronic Manufacturing: In testing and production equipment used in manufacturing other electronic goods, having precise and stable resistors can potentially help maintain high standards of product quality.

These potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the manufacturing of electronic components, including an extensive range of resistors. Vishay’s resistor products, particularly in the category of Fixed Resistors, are known for their diverse applications enabled by different technologies such as thin film, thick film, metal oxide, and wirewound, besides the metal strip technology used in the WSL2512R2500FEA.

The company’s commitment to quality is reflected in their products’ compliance with various industry standards and their ability to meet the varied needs of high-reliability sectors such as automotive, industrial, and consumer electronics. Vishay’s innovations are geared towards ensuring reliability and advanced specifications which cater to demanding environments.

Where to Find WSL2512R2500FEA by Vishay Intertechnologies

To source the WSL2512R2500FEA, it is recommended to utilize the search and comparison tools available at findchips.com. Through this platform, you can access current stock levels, pricing, and detailed spec sheets directly from several distributors. Historically, distributors such as Mouser Electronics, Avnet Americas, and Future Electronics have stocked this part, but availability can vary. To explore alternate Fixed Resistors offered by Vishay Intertechnologies or other manufacturers, the dedicated section on findchips.com provides comprehensive options and tools to refine your search effectively.

Compare pricing for WSL2512R2500FEA and other Fixed Resistors at findchips.com