Overview of WSLP1206R0100FEA by Vishay Dale
The WSLP1206R0100FEA is a current sense resistor designed for applications requiring precise resistance measurements. This component is a fixed resistor with a resistance value of 0.01 ohm, a tolerance of 1%, and an operating power dissipation of 1 Watt. It is manufactured as a surface mount device (SMD) in a 1206 package size, which measures 3.2 mm in length, 1.6 mm in width, and 0.635 mm in height. This compact form factor makes it suitable for high-density circuit designs.
Moreover, the WSLP1206R0100FEA features a temperature coefficient of 75 ppm/°C, indicating a relatively stable resistance over varying temperatures. Its operating temperature range is quite extensive, spanning from -65 °C to 170 °C, making it applicable in robust environments. The resistor is compliant with RoHS and is marked as Pb-free, demonstrating its adherence to environmental standards. It also has an anti-sulfur feature, which enhances its performance in hostile conditions.
This component is categorized under Metal Strip Resistor, a subcategory known for their precision and reliability. The WSLP1206R0100FEA is part of Vishay’s active product lineup, indicating its availability for ongoing projects and developments in various industries.
Industry Applications for WSLP1206R0100FEA
The WSLP1206R0100FEA could be utilized across multiple industries due to its specifications and robust design. Here are some potential applications for this component:
- Energy and Power Systems: In energy management systems, current sense resistors like the WSLP1206R0100FEA might be used in power monitoring circuits. Its low resistance value allows for accurate measurements in applications that involve high currents, such as inverters and converters. This precision could potentially enhance energy efficiency.
- Transportation and Logistics: Current sensing in electric and hybrid vehicles is crucial for monitoring battery performance. The WSLP1206R0100FEA might serve in battery management systems, where its compact size and temperature stability could support the vehicle’s operational efficiency. Ensuring effective communication about charge levels could optimize performance metrics.
- Renewable Energy: In solar inverter applications, the WSLP1206R0100FEA might assist in accurately measuring the current from solar panels. The resistor’s specifications could contribute to monitoring system integrity, allowing for continuous adjustment and maximizing energy harvest.
- Automotive: If automotive standards such as AEC-Q200 are applicable, the WSLP1206R0100FEA might be integrated into engine control units (ECUs) and other essential systems in vehicles. This capability could lead to improved vehicle diagnostics and efficiency in electrical systems.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a key player in the electronics manufacturing industry, particularly known for producing various resistive components, including Metal Strip Resistors. With a commitment to quality and innovation, Vishay offers a comprehensive portfolio that includes precision resistors suitable for a range of applications. The WSLP1206R0100FEA exemplifies their dedication to producing reliable components designed for high-performance applications.
In addition to the WSLP1206R0100FEA, Vishay Dale manufactures similar parts that adhere to industry standards, ensuring that engineers can find parts that meet specific project requirements. Their products are widely used in industrial, automotive, and consumer electronics, showcasing their versatility and commitment to quality.
Research Price and Stock for WSLP1206R0100FEA by Vishay Dale on Findchips.com
For those considering implementing the WSLP1206R0100FEA in their applications, it is advisable to research stock and pricing at Findchips. This platform provides the latest availability information and price comparisons across various distributors.
Historically, the WSLP1206R0100FEA has been available at distributors including:
- New Advantage Corporation
- RS
- DigiKey
However, it is essential to check Findchips for current stock levels and pricing to ensure you make informed procurement decisions. Additionally, the Metal Strip Resistor category can be explored to find alternate parts offered by Vishay Dale or other manufacturers that may suit your requirements.