WSLP1206R0100FEA by Vishay Intertechnologies

Overview of WSLP1206R0100FEA by Vishay Intertechnologies

The WSLP1206R0100FEA is a fixed resistor designed for various electronic applications, particularly in current sensing applications. Featuring a low resistance value of 0.01 ohm, this metal strip resistor is capable of handling power up to 1 watt. The resistor’s tolerance is rated at ± 1%, which contributes to its precision in electrical circuits. Notably, it has an operating voltage of 0.1V and a temperature coefficient of 75 ppm/°C, making it suitable for high-temperature environments, as it can operate efficiently at temperatures ranging from -65 °C to 170 °C.

As part of the WSLP series, the WSLP1206R0100FEA is manufactured in a 1206 chip package, with dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 0.635 mm. The device is compliant with ROHS directives, indicating that it is free from hazardous materials. In addition, this part features a matte tin terminal finish with a nickel barrier, enhancing its reliability and performance in various applications. Currently, the factory lead time for this part is approximately 12 weeks and 3 days, which should be taken into account during the procurement process.

Industry Applications for WSLP1206R0100FEA

Given its specifications, the WSLP1206R0100FEA might find its utility in several industries. Below are a few potential applications based on its attributes:

  • Energy and Power Systems: This resistor could possibly be utilized in energy metering devices or current monitoring circuits, where precise measurement of current flow is necessary. Its ability to handle high temperatures and its low resistance value may make it suitable for real-time monitoring systems in energy management applications.
  • Transportation and Logistics: The WSLP1206R0100FEA might be effectively used in electric vehicle power management systems. Current sensing resistors like this could potentially play a role in battery management systems to ensure efficient energy usage and to prevent overheating.
  • Renewable Energy: In wind or solar power systems, this resistor could possibly be applied in monitoring and control systems to provide feedback on current levels. Its small size and surface-mount technology may allow for compact design in photovoltaic inverters or smart grid applications.
  • Automotive: If the application meets relevant industry standards such as AEC-Q200, this resistor might be implemented in electric or hybrid vehicle systems for current sensing in electric motors or battery monitoring systems. The resistor’s 1W power rating and low tolerance could be beneficial for ensuring consistent performance in automotive electronics.

It should be noted that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacturing of discrete semiconductors and passive components, specializing in Fixed Resistors, including the WSLP1206R0100FEA. The company has a broad portfolio of fixed resistors designed to meet various electrical requirements across multiple industries. Their focus on innovation has led to the development of advanced resistor technologies, such as metal strip construction, which this part exemplifies. Vishay also manufactures other similar components that provide solutions for current sensing and voltage regulation, catering to applications ranging from consumer electronics to industrial systems.

Where to Find WSLP1206R0100FEA by Vishay Intertechnologies

For those interested in procuring the WSLP1206R0100FEA, it is recommended to research purchasing options on findchips.com. This platform offers the ability to compare prices and availability across various distributors. Historically, this part has been available through distributors including Avnet Asia, Mouser Electronics, Arrow Electronics, and Newark; however, it is essential to check findchips for current stock levels and pricing information.

Compare pricing for WSLP1206R0100FEA and other Fixed Resistors / Resistors at findchips.com