WSM-BL241-ADA-008 by Murata Manufacturing Co Ltd

Overview of WSM-BL241-ADA-008 by Murata Manufacturing Co Ltd.

The WSM-BL241-ADA-008 by Murata Manufacturing is a high-performance Bluetooth module that incorporates Bluetooth 5.0 technology, ideal for applications requiring wireless communication. This component is designed as a 1-function, low-energy (LE) telecom circuit with an LGA (Land Grid Array) packaging. It supports a data rate of 1 Mbps and offers a broad supply voltage range from 1.7V to 3.6V, with a nominal supply voltage of 3.3V.

Designed for durability and reliability in demanding environments, the WSM-BL241-ADA-008 operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications. It features a receive sensitivity of -93dBm, indicating its ability to pick up weak signals, which is crucial for robust and reliable wireless communication. Moreover, the product is RoHS compliant, adhering to strict environmental standards regarding hazardous substances. The factory lead time is currently 28 weeks as of the latest available data.

Industry Applications for WSM-BL241-ADA-008

The versatility of the WSM-BL241-ADA-008 allows it to be potentially applicable in various industries, particularly where robust and reliable wireless communication is crucial. Below are some example industries that might benefit from integrating this Bluetooth module:

  • Consumer Electronics: This module could potentially be integrated into wearable technology, smart home devices, and other personal electronics where compact size and energy efficiency are important. The Bluetooth 5.0 technology ensures compatibility with a vast number of devices.
  • Industrial Automation: In automation environments, wireless sensor networks could utilize this module for machine-to-machine communication. Its industrial temperature grade and high receive sensitivity make it a possible candidate for harsher operational conditions.
  • Healthcare: Medical devices that require wireless data transmission within healthcare facilities might use this module due to its reliable connectivity and low power consumption, although exact compliance with medical standards would need verification.
  • Smart Cities: For smart city applications such as traffic management systems or public Wi-Fi networks, the module’s long-range capability and robust performance in outdoor environments might be beneficial.

It is crucial to note that these potential industry applications are illustrative only and would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing is a leading global manufacturer known for its innovative contributions to the electronics industry. The company specializes in the design and manufacture of electronic components, including a variety of telecommunication circuits within the subcategory of Other Telecom ICs. They produce parts like the WSM-BL241-ADA-008, which are widely recognized for their reliability and cutting-edge performance. Murata’s offerings extend to several telecommunications applications, reinforcing their reputation as a pivotal supplier in the sector.

Where to Find WSM-BL241-ADA-008 by Murata Manufacturing Co Ltd

To purchase the WSM-BL241-ADA-008, potential buyers can research via findchips.com. This site not only lists current stock levels and pricing but also provides access to a range of suppliers. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet have stocked this part. However, to get real-time availability and the best price, checking on FindChips is recommended. For alternative solutions, consider exploring other Other Telecom ICs that might be offered by Murata or other manufacturers.

Compare pricing for WSM-BL241-ADA-008 and other Other Telecom ICs / Telecommunication Circuits at findchips.com