Overview of WSR5R0100FEA by Vishay Intertechnologies
The WSR5R0100FEA is a fixed resistor with specific characteristics suitable for demanding applications. Manufactured by Vishay Intertechnologies, this component falls under the Fixed Resistors subcategory of Resistors. Its design incorporates a metal strip technology offering a resistance of 0.01 ohms with a narrow tolerance of ±1%. The part is designed to handle a power rating of 5 watts and features a temperature coefficient of ±75ppm/°C, which ensures stability under varying temperatures.
The part is constructed in a surface mount (SMT) rectangular chip format (size code 4527) with dimensions of 11.56 mm in length, 6.98 mm in width, and 2.41 mm in height. Facilitating higher temperature applications, it can operate between -65 °C and 275 °C. The WSR5R0100FEA is particularly noted for its compliance with AEC-Q200 standards, making it suitable for automotive applications. It offers additional features such as anti-sulfur properties and is packed on a tape and reel for automated assembly processes. It is also compliant with RoHS and REACH standards, ensuring its suitability for use in various international markets. The factory lead time for this product is currently 13 weeks and 4 days, which could be important for project timing considerations.
Industry Applications for WSR5R0100FEA
The specific attributes of the WSR5R0100FEA make it potentially suitable for a range of industry applications. Please note, however, that the suitability for any particular application needs to be verified by engineering and design teams for adherence to industry standards and specific requirements. Here are a few potential uses for this component:
- Automotive: Due to its AEC-Q200 compliance, the WSR5R0100FEA could potentially be used in automotive electronics, such as in engine control units, where reliability and performance at high temperatures are crucial. The component’s anti-sulfur properties also enhance its longevity in harsh automotive environments.
- Consumer Electronics: The resistor could potentially find application in power management systems within consumer electronics, where stable power dissipation and resistance accuracy are necessary to enhance the device performance and energy efficiency.
- Industrial Automation: In automation machinery, precision and reliability are key. The metal strip technology and the high rated power dissipation make this resistor potentially suitable for use in motor control circuits and power monitoring systems within automated factories.
- Telecommunication Infrastructure: This part might also be used in RF power amplifiers within telecommunications base stations, where power efficiency and stability are necessary to maintain reliable communication services.
- Space Technology: Given its wide operating temperature range and robust construction, this resistor could potentially be suited for applications in satellite and other space technology, where components must endure extreme environmental conditions.
These potential industry applications are strictly illustrative and must be evaluated thoroughly by relevant professionals.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the electronics industry, particularly known for its comprehensive range of resistor technologies. Their product line includes a variety of resistors, from simple carbon film to sophisticated precision metal strip resistors, like the WSR5R0100FEA. Vishay’s fixed resistors are designed to meet diverse needs, including those of high-reliability sectors like automotive and aerospace. The company’s commitment to quality is reinforced by adherence to international standards and innovations in product development, ensuring their components consistently perform in critical and demanding applications.
Where to Find WSR5R0100FEA by Vishay Intertechnologies
When planning to source the WSR5R0100FEA, it’s important to consider various distributors. Historically, this part has been available through distributors such as Avnet Asia, TTI, Quest Components, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and Arrow Electronics. However, to check current availability and competitive pricing, please visit findchips.com. Here, you can also explore alternatives under the Fixed Resistors category from Vishay Intertechnologies or other manufacturers, potentially widening your options based on current stock and specs.