Overview of WYO472MCMCF0KR by Vishay Intertechnologies
The WYO472MCMCF0KR is a ceramic capacitor with specific parameters designed for robust performance across various applications. It features a capacitance of 0.0047 µF with a 20% positive and negative tolerance. Designed with a Y5U dielectric material, this component has a temperature coefficient ranging between -56 and +22% ppm/°C, ensuring stable operation under varying temperature conditions. The capacitor is rated for an AC voltage (URac) of 440 V, suitable for high-voltage applications.
The part’s construction is in a radial leaded disk package, making it suitable for through-hole mounting. This way of mounting offers secure and reliable mechanical support for applications subject to high levels of physical stress or where soldering reliability is critical. It falls under the Fixed Capacitors subcategory and features a disk package style, with each device measuring 12.5 mm in length and height, and 4.5 mm in width. The RoHS compliance and additional safety classifications such as CSA, cUL, IEC60384-14, UL, and VDE ensure its suitability for global applications, adhering to rigorous safety standards.
This capacitor showcases electrodes finished with matte tin over nickel, which helps to prevent oxidation and ensures a good solderable surface. The radial lead setup sports a terminal pitch of 7.5 mm and the device’s bulk packing method, as noted, emphasizes its suitability for volume handling and assembly processes. This part operates within a thermal range of -40°C to 125°C, making it versatile for various temperature environments.
Industry Applications for WYO472MCMCF0KR
The WYO472MCMCF0KR has potential utility in multiple high-demand sectors due to its robust specifications:
- Consumer Electronics: This capacitor could potentially be used in power supply units where stable voltage and heat tolerance are crucial. The 440 V AC rating enables its use in high-voltage appliances such as televisions and audio equipment.
- Computing and Data Storage: Data servers and storage devices that require constant, stable power supply for reliable data processing and storage might benefit from incorporating this capacitor. Its wide operating temperature range ensures performance stability which is critical in data center environments.
- Telecommunications: Equipment like switches, routers, and other networking hardware needing consistent performance over variable temperatures might utilize such capacitors. The safety ratings indicate adherence to necessary regulations, reassuring for deployment in sensitive communication infrastructure.
- Industrial Automation: In automated industrial machinery, maintaining consistent operation across wide temperature bands and handling high AC voltages is necessary. This capacitor’s specifications such as temperature coefficient and voltage rating could inform its use in this context.
Note that these potential industry applications are conceptual and require thorough verification and approval from engineering teams to ensure compliance with specific operational and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned producer in the electronics sector, particularly known for its wide range of capacitor solutions including Fixed Capacitors. The company manufactures various types of capacitors, but its line of ceramic capacitors, such as the WYO472MCMCF0KR, stands out for reliability and versatility. Vishay’s focus on continuous improvement in material science and component engineering has resulted in products that are highly regarded in various technology sectors. Vishay’s capacitors are typically utilized in applications ranging from consumer electronics to industrial power systems, characterized by their performance under stress and compliance with international safety standards.
Where to Find WYO472MCMCF0KR by Vishay Intertechnologies
To purchase the WYO472MCMCF0KR, visit findchips.com. This platform provides the most up-to-date inventory and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, TME, and Farnell. However, to view current stock levels and competitive prices, refer to findchips.com. Further, for potential alternate options to this capacitor that might better fit specific requirements, utilize the Fixed Capacitors link to explore a broader range of offerings from Vishay Intertechnologies and other manufacturers.