Overview of X0202NUF by STMicroelectronics
The X0202NUF is a 1.25 A Logic Level SCR Thyristor, capable of handling up to 800V peak repetitive off-state and reverse voltage. This part is housed in a DO-221AA case with a three-pin configuration. Its high voltage capability along with a gate trigger current maximum of 200µA and an on-state RMS current of 1.25A make it a robust choice for switching applications. This SCR features a critical rate of rise of off-state voltage at a minimum of 10 V/µs, suggesting fast switching capabilities.
The device is surface mountable and designed with a plastic/epoxy package material, appropriate for enduring high-temperature conditions with an operating temperature range from -40 °C to 125 °C. Its package is deemed RoHS compliant, though it is noted as not Reach compliant. According to its factory lead time, as of the current writing, the delivery could take up to 15 weeks which indicates a need for planning in procurement schedules. The Silicon Controlled Rectifier (SCR) properties of the X0202NUF, coupled with its high reliability feature and robust packaging, make it a suitable candidate for various critical applications where precise and reliable switching is necessary.
Industry Applications for X0202NUF
The X0202NUF serves in a potentially wide array of applications across various fields, factoring in its electrical characteristics and compliance features. Below are illustrative examples of where this SCR could be conceptually ideal:
- Industrial Automation: In complex factory machinery which requires dependable switching controls, X0202NUF could possibly be integrated to manage electrical loads precisely thereby protecting other vital components from irregular power surges.
- Consumer Electronics: For devices requiring concise power control mechanisms such as in power regulation systems in computers or TVs, the SCR’s feature of 1.25A RMS current and high off-state voltage capability could potentially be crucial.
- Telecommunications: Given the SCR’s robust constitution capable of operation in a wide temperature range and its reliability, it could potentially be used to switch and manage power supplies within telecommunications infrastructure where durable and dependable components are critical.
- Electronic Manufacturing: During the assembly line where controlled power delivery is critical, the X0202NUF might possibly serve in soldering stations or test equipment that require consistent handling of high transient voltages.
Note, these applications are subject to verification by engineering teams to ensure compliance with specific industry standards and project-specific requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that designs, develops, manufactures, and markets a broad range of semiconductor integrated circuits and discrete devices. Known for their innovation in electronics, the company plays a significant role in the Silicon Controlled Rectifiers product range, with the X0202NUF being a notable example of their offerings in this category. STMicroelectronics typically focuses on the reliability and performance of these components, offering SCRs that find use in numerous demanding applications across multiple industries.
Where to Find X0202NUF by STMicroelectronics
To purchase the X0202NUF SCR, interested buyers should head to findchips.com. Here, you can find the current stock levels and competitive pricing from various distributors. Although distributors such as EBV Elektronik, Avnet, and Mouser Electronics have historically stocked this part, specific availability can vary, and it’s wise to confirm through FindChips for the most accurate and up-to-date information. Additionally, through findchips.com, alternatives in the Silicon Controlled Rectifiers category can be explored for potential suitable replacements or comparable parts.