Overview of XAL1010-103MED by Coilcraft Inc.
The XAL1010-103MED by Coilcraft Inc. is a general purpose, shielded fixed inductor designed for a wide range of applications. It features a 10µH inductance with a 20% tolerance, capable of handling a maximum rated current of 15.5A. The part is constructed using a composite core material and is encapsulated in a rectangular, surface-mount technology (SMT) package with dimensions of 11.3mm x 10mm x 10mm. Its low DC resistance of 0.01475 Ω contributes to its efficiency in power applications. Compliance with RoHS and REACH standards, as well as its qualification under the AEC-Q200 reference standard, underlines its reliability and suitability for use in automotive applications among others.
The operating temperature range spans from -40°C to 125°C, making it versatile for use in challenging environmental conditions. Additionally, this inductor’s shielded construction ensures minimal radiation of electromagnetic interference (EMI), making it an ideal choice for sensitive circuits. This part stands out for its power inductor classification, with a self-resonance frequency of 11 MHz. It supports a tin/silver (Sn96.5Ag3.5) terminal finish and sports a dual-ended terminal placement for easy integration into circuits.
Industry Applications for XAL1010-103MED
Potential industry applications for the XAL1010-103MED are diverse due to its robust specifications. Below are illustrative use cases across various industries, demonstrating the versatility of this component. It’s important for designers and engineers to conduct thorough analysis and verification to ensure suitability for their specific applications.
- Internet of Things (IoT): The XAL1010-103MED can be used in IoT devices requiring power management efficiency and EMI reduction, such as smart home devices, wearable technology, and environmental sensors. Its high current rating and shielded design are advantageous in minimizing noise and improving performance in these applications.
- Environmental Monitoring Systems: For devices that monitor environmental parameters, such as temperature, humidity, or air quality, the reliability and efficiency of the XAL1010-103MED support long-term operation, particularly in outdoor or harsh environments.
- Financial Technology (Fintech): Equipment used in fintech applications, like point-of-sale (POS) systems and ATMs, can benefit from the durability and efficient power management provided by the XAL1010-103MED. Its compliance with RoHS and AEC-Q200 standards assures stability and dependability in financial operations.
- Telecommunications: Telecommunication systems, including routers, switches, and base stations, can utilize the XAL1010-103MED for managing power within circuits. Its performance in high-temperature scenarios and ability to minimize electromagnetic interference are crucial for maintaining uninterrupted communication services.
These potential applications are conceptual or illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer specializing in high-performance magnetic components, including fixed inductors, transformers, and other RF components. Known for its commitment to quality and innovation, Coilcraft’s range of inductors, such as the XAL1010-103MED, is widely used across various industries for power supply, RF, and automotive applications. The company’s products are characterized by their reliability, efficiency, and compliance with industry standards, including RoHS, REACH, and AEC-Q200 for automotive components. Coilcraft’s dedication to engineering excellence and its broad product portfolio make it a go-to supplier for designers and engineers seeking precise and durable electronic components.
Where to Find XAL1010-103MED by Coilcraft Inc
To procure the XAL1010-103MED, professionals in engineering and procurement should visit findchips.com. The website provides current stock levels, pricing from various distributors, and technical details. While historically the part has been available through distributors such as Win Source Electronics, Velocity Electronics, Coilcraft Direct, Mouser Electronics, and DigiKey, availability and pricing are subject to change. For alternative parts to XAL1010-103MED that might be offered by Coilcraft Inc or other manufacturers, you can also explore the Fixed Inductors category on findchips.com. This comprehensive resource provides up-to-date information to assist in making well-informed procurement decisions.