XAL1010-153MED by Coilcraft Inc

Overview of XAL1010-153MED by Coilcraft Inc.

The XAL1010-153MED is a general purpose inductor engineered by Coilcraft Inc. This part is crafted for a broad range of applications requiring a fixed inductor, with an inductance value of 15 µH and a tolerance of 20%. The XAL1010-153MED is designed with a composite core material, encapsulated in a SMD (Surface Mount Device) package, specifically the 3945, or chip, format. Halogen-free and compliant with RoHS (Restriction of Hazardous Substances) standards, this inductor ensures environmental sustainability alongside its electrical utility.

In terms of its electrical properties, the XAL1010-153MED supports a maximum rated current of 13.8 A, demonstrating its capability to handle significant power levels. The component’s DC resistance is notably low at 0.0186 Ω, minimizing power losses and optimizing efficiency within circuits. Additionally, its self-resonance frequency is identified at 9 MHz, a factor relevant for RF (Radio Frequency) applications and for minimizing interference in a broad range of operating conditions. The inductor operates within a wide temperature range from -40 °C to 125 °C, making it suitable for use in environments experiencing extreme conditions. Rated according to the AEC-Q200 standard, this part is recognized for its reliability in stressful environmental and electrical conditions, although it’s not specifically categorized for automotive applications in the provided data.

Industry Applications for XAL1010-153MED

The versatility and reliability of the XAL1010-153MED render it suitable for various industry applications. While these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams, here are some industry uses where this inductor could possibly find significance:

  • Internet of Things (IoT): Devices within IoT networks, such as smart home gadgets and industrial sensors, could benefit from the XAL1010-153MED’s high current handling and low resistance, aiding in efficient power management and signal processing.
  • Environmental Monitoring: Instruments designed for monitoring environmental parameters, such as temperature, humidity, or air quality sensors, might use these inductors for their stable performance across a range of operating temperatures and conditions.
  • Financial Technology (Fintech): In fintech applications, such as point-of-sale systems or smart ATMs, the XAL1010-153MED could be utilized in power supplies or in RF circuits for wireless communication features, due to its efficient power handling and tolerance to varying frequencies.
  • Telecommunications: Telecommunication equipment, including routers, antennas, and amplifiers, might leverage the XAL1010-153MED for its high current rating and low DC resistance, which are crucial for maintaining signal integrity and reducing power losses.

It’s important to note that these applications are illustrative and would require the expertise of design and engineering professionals to ensure compatibility and compliance with specific operational requirements.

About Coilcraft Inc.

Coilcraft Inc. is a prominent manufacturer in the field of inductors, offering a wide range of products designed to meet diverse application needs. Their expertise spans across Fixed Inductors and more specialized types, making them a preferred choice for engineers and procurement professionals alike. Coilcraft is known for its commitment to high-quality component manufacturing, focusing not only on general purpose inductors like the XAL1010-153MED but also on components tailored for specific applications. Products from Coilcraft are distinguished by their reliability, precision, and capacity to operate under challenging conditions, aligning with standards like AEC-Q200 for parts that demand high degrees of reliability and performance.

Where to Find XAL1010-153MED by Coilcraft Inc

To source the XAL1010-153MED or to explore alternative options, professionals are recommended to conduct their research through Fixed Inductors on findchips.com. This platform provides up-to-date information on the availability and pricing from various distributors. Historically, the XAL1010-153MED has been available through distributors such as Velocity Electronics, Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. However, availability can fluctuate, and it’s critical to check findchips.com for the most current stock levels and pricing details.

Compare pricing for XAL1010-153MED and other Fixed Inductors / Inductors at findchips.com