XAL1510-333MED by Coilcraft Inc

Overview of XAL1510-333MED by Coilcraft Inc.

The XAL1510-333MED by Coilcraft Inc. is a general-purpose inductor designed for power applications. It features a 33μH inductance with a 20% tolerance, shielded for reduction of EMI, and supports a maximum current of 12A with a DC resistance of 0.02Ω. This component is part of the broader category of Fixed Inductors, specially built for SMD (Surface-Mount Device) assembly, indicating its suitability for compact, high-density circuit boards. Housed in a rectangular package that measures 16.2 x 15.2 x 11 mm, the XAL1510-333MED is designed to meet the AEC-Q200 quality standard, ensuring reliability in harsh environments. With an operating temperature range of -40°C to 125°C, this inductor is versatile for a broad array of applications. Compliance with RoHS, REACH, and sporting an ECCN code of EAR99 highlight its universal acceptability for global markets.

Industry Applications for XAL1510-333MED

The diverse characteristics of the XAL1510-333MED target its utility across various sectors, where performance and reliability underpin component selection. While explicit mention is made for environmental monitoring and industrial automation, it’s worthwhile to explore potential areas, considering the part’s qualifications. It’s crucial to note that these potential applications require confirmatory analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Environmental Monitoring: The robustness provided by the component’s adherence to the AEC-Q200 standard could potentially make it suitable for devices operating in varying and harsh external conditions. This would include atmospheric, water, and soil quality monitoring equipment where dependable, continuous operation is essential.
  • Industrial Automation: In automation equipment, precise control and power efficiency are paramount. The XAL1510-333MED’s high current rating and low DC resistance contribute to minimizing energy loss in control systems, motor drivers, and power supplies, possibly enhancing overall system efficiency and reliability.
  • Power Supplies: Considering its high current handling and shielded design, this inductor could theoretically find utility in power supply units, converting high AC to low, usable DC power with minimal electromagnetic interference (EMI), thus ensuring stable operation of the subsequent electronic devices.
  • Consumer Electronics: Within consumer electronics, particularly those requiring efficient power management and compact form factors, such as laptops, tablets, and even wearable technologies, the XAL1510-333MED might offer the necessary power inductance while maintaining energy efficiency.

Please note, the above industry applications are conceptual/illustrative. Engineers should rigorously evaluate component suitability against the specific demands of their applications.

About Coilcraft Inc.

Coilcraft Inc., a leading manufacturer in the global inductor market, is known for its wide array of high-quality inductors, including the XAL1510-333MED. The company specializes in the design and manufacture of magnetic components, catering to a range of needs from general-purpose Fixed Inductors to application-specific designs. Coilcraft’s products are integral to various applications in the RF, power electronics, and telecommunications sectors, to name a few. Their commitment to quality is evident through adherence to international standards and certifications like the AEC-Q200, ensuring their components meet the rigorous demands of automotive and high-reliability industrial applications.

Where to Find XAL1510-333MED by Coilcraft Inc.

For those looking to purchase the XAL1510-333MED, findchips.com is an invaluable resource. It not only provides real-time stock levels and pricing from various distributors but also offers a platform to compare similar Fixed Inductors that might be offered by Coilcraft Inc. or other manufacturers. Historically, the part has been available through distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, stock levels and availability are subject to change, and it is recommended to check findchips.com for the most current information.

Compare pricing for XAL1510-333MED and other Fixed Inductors / Inductors at findchips.com