XAL4020-102MEC by Coilcraft Inc

Overview of XAL4020-102MEC by Coilcraft Inc.

The XAL4020-102MEC by Coilcraft Inc. is a general-purpose inductor that features a 1µH inductance with a tolerance of 20%, designed for power applications. Its specifications include a shielded composite core, a substantial maximum rated current of 9.6A, and a low DC resistance of 14.6mOhms, packaged in a surface-mount device (SMD) format with a rectangular 1515 chip size. This inductor is part of the wider category of Fixed Inductors. It is characterized by its high performance in shielding and efficiency, making it suitable for dense PCB layouts. The part is lead (Pb) free and RoHS compliant, adhering to environmental standards, and it is certified to the AEC-Q200 standard, indicating its suitability for automotive applications.

With an operating temperature range from -40 °C to 125 °C, the XAL4020-102MEC is versatile across various environments and applications. Notably, it supports a self-resonance frequency of 79 MHz and is tested at a frequency of 1 MHz. Its SMT package is designed for a footprint efficiency on printed circuit boards, contributing to the miniaturization of electronics. The dual-ended terminal shape and one surface terminal placement streamline the assembly process, ensuring that this inductor is not only high-performing but also practical in design.

Industry Applications for XAL4020-102MEC

The XAL4020-102MEC’s properties make it potentially suitable for a variety of applications across multiple industries. While these applications are illustrative, it’s important to verify compatibility with specific engineering and design team requirements. Some possible applications include:

  • Automotive: Given its AEC-Q200 certification, the XAL4020-102MEC might be potentially used in automotive systems where reliability under harsh conditions is paramount. Possible uses could include power supply circuits in advanced driver-assistance systems (ADAS), infotainment systems, and LED lighting control. The inductor’s high current handling and low resistance are particularly beneficial for minimizing energy loss in these power-sensitive applications.
  • Consumer Electronics: The inductor could potentially find its use in consumer electronics such as smartphones, tablets, and wearables, where its small size and high efficiency are crucial for maintaining the compactness and extending the battery life of these devices. Its shielded design might help in reducing electromagnetic interference (EMI) in densely packed PCBs.
  • Industrial Automation: In industrial automation systems, components require robust performance and durability. The XAL4020-102MEC, with its wide operating temperature range and high current rating, might be suitable for power management applications in automated manufacturing equipment, robotics, and control units, potentially contributing to energy-efficient and reliable operation.

It’s imperative to note that these potential industry applications are conceptual and necessitate comprehensive analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a global leader in the design and manufacture of magnetic components, including a wide range of inductors for electronic applications. Known for their commitment to high quality, precision, and performance, Coilcraft products are a go-to choice for engineers and designers. Within the realm of Fixed Inductors, Coilcraft has established itself with an extensive catalog that addresses the diverse needs of modern electronic devices and systems. The XAL4020-102MEC is one such example of Coilcraft’s innovation, meticulously engineered for high-efficiency power applications.

Coilcraft’s inductors are designed with various core materials and configurations to suit a wide array of applications, from general-purpose uses to specific needs such as RF, high current, and low inductance. Their product line offers solutions that meet the stringent requirements of industries including automotive, telecommunications, consumer electronics, healthcare, and more. By focusing on the development of components that lead the industry in quality and performance, Coilcraft maintains its position at the forefront of the inductor market.

Where to Find XAL4020-102MEC by Coilcraft Inc

To source the XAL4020-102MEC by Coilcraft Inc., or to explore alternate parts within the Fixed Inductors category, findchips.com is an invaluable resource. Findchips.com allows users to compare current stock levels and pricing from a range of distributors.

Previously, this part has seen availability at distributors including Win Source Electronics, Sensible Micro Corporation, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. While these distributors have historically offered the XAL4020-102MEC, inventory levels and availability can fluctuate. Therefore, it’s recommended to check Findchips for the most current information to ensure optimal procurement decisions.

Compare pricing for XAL4020-102MEC and other Fixed Inductors / Inductors at findchips.com