Overview of XAL4020-221MEC by Coilcraft Inc.
The XAL4020-221MEC is a general-purpose inductor offering a nominal inductance of 0.22 µH with a tolerance of 20%. This specific part utilizes a composite-core construction and features a rectangular package design, classified as a surface mount device (SMD). It is noted for its robust performance specifications, including a maximum rated current of 16.8 A and a direct current (DC) resistance of 0.0064 Ω. The construction of the inductor is shielded, providing additional protection against electromagnetic interference, which can be critical in sensitive electronic applications.
With a self-resonance frequency of 191 MHz and operational temperature limits ranging from -40 °C to 125 °C, the XAL4020-221MEC is designed to perform in a variety of conditions, making it suitable for diverse environments. The package dimensions are compact, with a length and width of 4 mm and a height of 2.1 mm, aligning with the trends towards miniaturization in electronic components. It is available in a tray packing method and is compliant with important industry standards, including AEC-Q200, indicating reliability for automotive applications. Furthermore, the part contributes to environmental safety as it is both Pb-free and compliant with RoHS regulations.
Industry Applications for XAL4020-221MEC
The broad characteristics and specifications of the XAL4020-221MEC make it a versatile component that might find applications across several industries. Here are some potential use cases for this part:
- Automotive: The inductor might be used in power distribution systems, energy management systems, or as part of the power supply for various electronic modules in vehicles. Its AEC-Q200 compliance indicates suitability for rigorous automotive environments, where high reliability is essential.
- Consumer Electronics: Potential applications include power supply circuits for devices such as smartphones, tablets, and laptops. The small footprint and efficient performance characteristics may contribute to enhancing the overall efficiency of these devices.
- Industrial Automation: In industrial settings, the XAL4020-221MEC could potentially be utilized in motor drives or control circuits, where reliable power inductance is crucial for precise operation and efficiency in automated processes.
- Telecommunications: This part might also be applied in routers, switches, or other networking components where inductors are vital for filtering and signal integrity in data transmission.
- Robotics and Drones: In applications involving drones or industrial robots, this inductor might serve important roles in power supply circuits, contributing to the stabilization and performance of motors and control systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. specializes in the manufacturing of inductors, including a wide range of fixed inductors. With a reputation for producing high-quality, reliable components, Coilcraft has established itself as a key player in the market. The XAL4020-221MEC exemplifies their commitment to quality through its adherence to AEC-Q200 standards, which is particularly relevant for automotive applications. Their product range includes various similar components designed to meet diverse industry needs, emphasizing performance, size optimization, and environmental compliance.
Research Price and Stock for XAL4020-221MEC by Coilcraft Inc on Findchips.com
To determine the most current stock and pricing for the XAL4020-221MEC, it is recommended to visit Findchips.com. Users can explore the availability of this part within the fixed inductors category and identify various alternatives that might suit their requirements. Historically, the XAL4020-221MEC has been available through several distributors, including LCSC, Coilcraft Direct, Quest Components, Mouser Electronics, DigiKey, and Bristol Electronics. However, checking Findchips will provide the most up-to-date information on stock levels and pricing.