Overview of XAL5030-472MEC by Coilcraft Inc.
The XAL5030-472MEC by Coilcraft Inc. is a general purpose inductor, featuring a nominal inductance of 4.7µH with a tolerance of 20%. It is designed using a composite core, encapsulated within a CHIP package that conforms to the 2221 size code. This surface-mount device (SMD) is engineered to support a rated current of up to 5.9A. Additionally, it is notable for its halogen-free and RoHS compliant attributes, ensuring adherence to current environmental and regulatory standards.
The component’s construction is rectangular, facilitating ease of integration into a variety of circuit layouts. Its DC resistance is specified at 0.04 Ω, indicating a minimal power loss during operation. The XAL5030-472MEC is characterized by a self-resonance frequency of 23 MHz, making it suitable for power inductor applications across a broad range of frequencies. The part operates within a temperature range of -40 °C to 125 °C, allowing its use in environments experiencing wide temperature variations. Shielding is incorporated to minimize magnetic interference with neighboring components, enhancing performance in dense circuit configurations. The part’s reliable performance is further guaranteed by its compliance with the AEC-Q200 automotive standard, marking its suitability for use in rigorous environments.
Industry Applications for XAL5030-472MEC
The XAL5030-472MEC’s specifications and design make it potentially suitable for a wide array of applications across numerous industries. Due to its general-purpose nature, potential application areas could encompass:
- Automotive: Due to its AEC-Q200 certification, the XAL5030-472MEC might potentially be utilized in automotive electronics, such as power supply circuits for infotainment systems, or as a component within electronic control units (ECUs). The part’s ability to operate in a wide temperature range and its rugged construction could ensure reliability in the demanding automotive environment.
- Consumer Electronics: This inductor could be potentially applicable in consumer electronics that require stable power management, such as in power supplies for laptops, tablets, and smartphones. The high-current capability and efficiency indicated by the low DC resistance might be particularly beneficial for compact, power-dense applications.
- Aerospace and Defense: Though not specifically listed with military specifications, the operating temperature range and the part’s robust build might make it a candidate for aerospace and defense applications where reliability and performance are critical under extreme conditions.
- Industrial Automation: Systems and devices designed for industrial automation might potentially incorporate this component due to its efficiency, durability, and general purpose functionality. Power regulation in control systems, sensors, and motors might benefit from the inductor’s characteristics.
- Computing and Data Storage: The demand for efficient power management extends to servers and data storage systems, where the XAL5030-472MEC might potentially find use in power distribution networks within these devices.
These potential industry applications are illustrative and require thorough analysis by engineering and design teams to confirm compliance with industry standards and specific requirements of each application.
About Coilcraft Inc.
Coilcraft Inc. is recognized as a leader in the design and manufacture of magnetic components, including an extensive line of Fixed Inductors. Their products are renowned for their quality and reliability, designed to meet the needs of a broad spectrum of industry applications, from consumer electronics to automotive and aerospace technologies. Within the realm of Fixed Inductors, Coilcraft offers a variety of parts, including the XAL5030-472MEC, which exemplify their commitment to delivering high-quality components that push the boundaries of performance, efficiency, and compactness. With a focus on innovation, Coilcraft continually updates its product offerings to address the evolving needs of electronic designers and engineers across industries.
Where to Find XAL5030-472MEC by Coilcraft Inc
For engineering and procurement professionals looking to source the XAL5030-472MEC, findchips.com provides a reliable platform to check current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors like Win Source Electronics, Chip 1 Exchange, Sensible Micro Corporation, and Mouser Electronics, among others. However, availability can fluctuate, and thus it is advisable to review current stock information on FindChips. Additionally, for those considering alternate parts to the XAL5030-472MEC, FindChips offers a comprehensive database of Fixed Inductors, including those manufactured by Coilcraft and other leading brands, facilitating comparison and informed decision-making.