Overview of XAL5050-223MEC by Coilcraft Inc.
The XAL5050-223MEC by Coilcraft Inc. is a general-purpose inductor, characterized by a 22μH inductance with a 20% tolerance, designed for a broad spectrum of applications. This component is part of the Fixed Inductors subcategory and stands out due to its comprehensive features, including a composite-core construction, surface-mount design (SMD), and a chip size of 2221. Notably, this part is halogen-free and complies with RoHS, making it appealing for manufacturers focused on sustainability and environmental compliance. Additional attributes highlight its suitability for power inductor applications, such as a maximum rated current of 3.4A, a DC resistance of 0.09965 Ω, and an operational temperature range of -40 °C to 125 °C, ensuring reliability across diverse operating conditions. The part also meets the AEC-Q200 standard, signifying its reliability in automotive conditions, although not explicitly marketed for automotive use.
Industry Applications for XAL5050-223MEC
The versatility of the XAL5050-223MEC lends itself to various potential industry applications. These require careful analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Notable applications include:
- Environmental Monitoring: Potentially used in devices that monitor air quality, water purity, and other environmental parameters. Its reliable performance across a wide temperature range makes it ideal for outdoor and variable conditions.
- Industrial Automation: Might be incorporated into sensors, actuators, and control units within automated manufacturing lines. Here, its durability and performance stability under a varied operational temperature spectrum are critical.
- Power Supply Modules: Likely to find application in power converters, inverters, and supply units that require stable inductance and high-current handling capacity to maintain efficiency and reliability.
- Consumer Electronics: Could be used in a range of devices from home entertainment systems to computing peripherals, where power management and interference minimization are necessary for optimal functionality.
These potential applications underscore the part’s versatility but underscore a need for comprehensive testing and validation by professional teams in specific use-case scenarios.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide array of inductors. Their products often set benchmarks in terms of quality, performance, and innovation in the field of Fixed Inductors and beyond. The XAL5050-223MEC is a testament to Coilcraft’s commitment to delivering high-quality products suitable for a range of applications. Coilcraft has developed inductors that cater to a breadth of applications, from automotive to telecommunications, underscoring their expertise and reliability in the inductor market. Their portfolio often features components that are designed to meet rigorous standards like AEC-Q200, ensuring their applicability in even the most demanding environments.
Where to Find XAL5050-223MEC by Coilcraft Inc
For those looking to purchase the XAL5050-223MEC, findchips.com provides a comprehensive platform to compare prices and stock availability from multiple distributors. It’s advised for buyers to utilize this platform to get up-to-date information on stock levels and competitive pricing. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey have carried this part. However, availability can fluctuate, and it’s beneficial to check findchips.com for the current listing of distributors. Additionally, for those considering alternatives or similar parts offered by Coilcraft Inc or other manufacturers, exploring the Fixed Inductors category can provide additional options.