Overview of XAL6030-222MEC by Coilcraft Inc.
The XAL6030-222MEC is a general purpose inductor featuring a composite core material and designed for surface mount applications. This part, specified with an inductance of 2.2 µH with a tolerance of ±20% and designed to handle a high current up to 10 A, is encased in a 2526 chip-sized package. Its construction ensures minimized magnetic interference due to its shielding feature, with an operating temperature range from -40°C to +125°C, making it versatile for various thermal environments. Notably, this inductor is compliant with the AEC-Q200 standard, indicating its suitability for automotive applications. Additional critical features include a DC resistance of 13.97 mOhms and self-resonance frequency reaching 30 MHz. The part is additionally notable for being RoHS compliant and meeting REACH standards, ensuring its acceptability in global markets. The packaging method for the XAL6030-222MEC typically comes in tape and reel format, specifically in a 7-inch embossed plastic tape, facilitating automated assembly processes.
Industry Applications for XAL6030-222MEC
The XAL6030-222MEC could find versatile applications across a range of industries due to its high-current capability, thermal range, and compliance with automotive standards such as AEC-Q200. Here are some potential industrial uses:
- Automotive: Due to its AEC-Q200 compliance, the inductor might potentially be used in various automotive applications such as power supply circuits for electronic control units (ECUs), LED drivers for lighting systems, and power management modules in electric vehicles. Its high temperature stability makes it suitable for the demanding environments found in automotive applications.
- Consumer Electronics: In consumer electronics, the inductor could be utilized in power supplies for products like laptops and smartphones, where efficiency and space-saving are crucial. Its shielded design potentially reduces electromagnetic interference (EMI) in these densely packed devices.
- Telecommunications: This inductor is suitable for power management and signal processing applications within various telecommunications equipment, possibly including base stations and satellite communications, where reliable operation over a broad range of temperatures is crucial.
- Industrial Automation: In industrial automation, this component might be used in the power regulation of sensors and automation controllers, which require stable operation under fluctuating industrial environmental conditions.
These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading designer and manufacturer of magnetic components, including a wide range of inductors. They cater to various sectors such as telecommunications, automotive, consumer electronics, and healthcare with their high-quality products designed for a broad array of applications. In their line of Fixed Inductors, Coilcraft produces components like the XAL6030-222MEC and similar parts, which demonstrate their commitment to reliability, performance, and innovation. Known for their precision and durability, Coilcraft’s inductors are engineered to meet stringent specifications, making them suitable for critical and high-performance applications.
Where to Find XAL6030-222MEC by Coilcraft Inc
To purchase the XAL6030-222MEC, it is recommended to check the current availability and pricing on findchips.com. This site provides comprehensive information on stock levels and distributor pricing from various sources. Historically, distributors such as Mouser Electronics, DigiKey, and Sense Electronic Company Limited have stocked this part. For alternative solutions within Fixed Inductors, the website also offers a range of options from Coilcraft Inc and other manufacturers, which might suit different application needs.