XAL6060-153MEC by Coilcraft Inc

Overview of XAL6060-153MEC by Coilcraft Inc.

The XAL6060-153MEC is a general-purpose inductor characterized by its 15 µH inductance value, 20% tolerance, and a maximum rated current of 6 A. This component is designed with a composite-core construction suitable for various electronic applications, particularly in power electronics. It is packaged in a compact 2526 chip format, making it ideal for surface mount technology (SMT) installations.

This inductor has several key attributes that contribute to its performance. The direct current (DC) resistance is rated at 0.04375 Ω, which is relatively low, indicating that it will have minimal energy loss during operation. Notably, its self-resonant frequency is specified to be 11 MHz, allowing it to perform effectively at high frequencies, which is crucial for many applications in power supply designs and other electronic circuits.

Other important features include its operational temperature range, which extends from -40 °C to 125 °C, making the XAL6060-153MEC suitable for use in a variety of environmental conditions. The inductor also complies with RoHS and REACH regulations, ensuring its suitability for current manufacturing standards. As of the current writing, it is listed as active in the manufacturing lifecycle, confirming its ongoing availability for procurement.

Industry Applications for XAL6060-153MEC

The XAL6060-153MEC could be utilized across various industries due to its specifications and performance characteristics. Below are a few potential applications where this inductor might be beneficial:

  • Power Supply Design: The component’s 15 µH inductance value and 6 A current capacity might make it appropriate for DC-DC converters and power management circuits in devices such as smartphones or other consumer electronics.
  • Industrial Automation: In automated systems, the XAL6060-153MEC could be used within power inductors for motor control applications, ensuring stable power delivery and efficient operation.
  • Telecommunications: The inductor’s ability to perform at frequencies up to 11 MHz suggests that it could be involved in RF applications or energy storage in communication devices, thus enhancing signal integrity.
  • Automotive Electronics: Should the component meet additional automotive industry standards like AEC-Q200, it might be employed in power systems for electric vehicles or in infotainment systems, contributing to noise suppression and voltage stabilization.
  • Consumer Electronics: Devices such as tablets or wearable technology could benefit from the XAL6060-153MEC as part of their power management strategies, helping to optimize battery performance and extend product lifespan.

It is important to note that these potential applications are only conceptual and illustrative. They would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. specializes in the design and manufacture of inductive components and is recognized for its broad range of fixed inductors. The company has a reputation built on delivering reliable and high-performance electronic components for various applications. The XAL6060-153MEC is one of their offerings in the fixed inductor subcategory, which also includes similar components optimized for performance in power supply circuits, RF circuits, and signal integrity. Coilcraft’s commitment to innovation and quality is reflected in their active lifecycle management, ensuring that products like the XAL6060-153MEC remain relevant in the fast-evolving electronics market.

Research Price and Stock for XAL6060-153MEC by Coilcraft Inc on Findchips.com

For those interested in acquiring the XAL6060-153MEC, it is advisable to research current stock and pricing on Findchips.com. This platform provides real-time data on availability and prices for the part. Historically, the XAL6060-153MEC has been available through various distributors, including:

  • Win Source Electronics
  • Coilcraft Direct
  • Bristol Electronics
  • Quest Components
  • Mouser Electronics
  • DigiKey
  • Farnell

However, it is crucial to check Findchips for the latest stock levels and pricing, as availability may change frequently.

Compare pricing for XAL6060-153MEC and other Fixed Inductors at findchips.com